Login or
REGISTER
Research
Design
Search / Ordering
- Kingbright Company LLC. is a leading LED manufacturer with a global presence. For over 29 years, Kingbright has delivered the highest quality LED products, technological innovations, and unparalleled customer service around the world. Headquartered in Taiwan, Kingbright’s dedication to vesting R&D projects and developing full line ultra-high-efficient LEDs remains the core mission. With the immense production capacity of its TS 16949, ISO 9001, ISO 14001 certified manufacturing plants in China, Kingbright continues to exceed many expectations worldwide.
HELI-Dome SMD LED Series
Kingbright's HELI-Dome SMD LED series offers up to five times more intensity compared to flat-top LEDs and available in full color spectrum.
HELI Colour Series
Kingbright has announced an addition to their HELI lineup, the HELI Colour series.
HELI-UM Series LEDs
Kingbright introduces their HELI-UM series in an ultra-miniature 0.65 mm x 0.35 x 0.20 mm package designed for wearable, portable consumer products, and disposable healthcare applications.
HELI2 Series
The HELI2 series is available and packaged in various industry standard SMD and Through-Hole packages.
Diamond Series Surface-Mount Circuit Board Indicators
Kingbright's Diamond series is suitable for automated SMT and lead-free reflow soldering production.
Minikin-Air Series
The smallest, thinnest, yet still powerful and robust LEDs. Top emitting, chip-type SMD LED 1.0 mm x 0.5 mm x 0.2 mm. 0.2 mm in total thickness.
Kingbright HELI-UM Series LEDs | Digi-Key Daily
Kingbright's HELI-UltraMiniature series are ultra-compact LEDs that are compatible with automatic placement equipment and are designed for wearable and mobile applications.