CPC2907B, Dual, 60 V, Single-Pole Relay
IXYS' CPC2907B is a dual, normally open (1-Form-A), solid-state relay that comprises two independent, optically coupled MOSFET switches.
Learn More
|
CPC1010N, 250 V, 1-Form-A Solid-State Relay
IXYS offers its CPC1010N, 250 V, single-pole, normally open (1-Form-A) solid state relay (SSR) with a 170 mA load current rating in a 4-pin SOP package.
Learn More
|
NCD1015ZP 50 mm Half-Duplex Read Only RFID Transponder
IXYS Integrated Circuits Division (ICD) introduces their NCD1015ZP, low frequency, half-duplex (HDX), read-only RFID transponder.
Learn More
|
PLB171P 800 V Solid State Relay
IXYS introduces their PLB171P 800 V solid state relay that is specifically designed to provide 7 mm of separation between the two output pins.
Learn More
|
CPC44055ST Voltage-Controlled Device
IXYS introduces 20 A voltage-controlled optically isolated AC power switch utilizing dual-power SCR outputs.
Learn More
|
IX4426/7/8M Low-Side Gate Drivers
The IX4426/7/8M is the popular IXYS ICD low-cost 4426/7/8 dual low-side gate driver packaged in a small 3x3 DFN package.
Learn More
|