Login or
REGISTER
Research
Design
Search / Ordering
- Integrated Device Technology, Inc. develops system-level solutions that optimize its customers' applications. IDT's market-leading products in timing, wireless power transfer, serial switching and interfaces are among the company's broad array of complete mixed-signal solutions for the communications, computing, consumer, automotive and industrial segments.
+More
Headquartered in San Jose, Calif., IDT has design, manufacturing, sales facilities and distribution partners throughout the world. IDT stock is traded on the NASDAQ Global Select Stock Market® under the symbol "IDTI." Additional information about IDT is accessible at www.IDT.com. Follow IDT on Facebook, LinkedIn, Twitter, YouTube and Google+.
hackster.io - Community platform for IDT wireless power
-Less
F2972 and F2976 SPDT Reflective RF Switches
IDT's F2972 and F2976 SPDT reflective RF switches support a frequency range of 5 MHz to 10 GHz in tiny 2 mm x 2 mm packages.
F2480 Broadband RF Analog Variable Gain Amplifier
IDT's F2480 high performance broadband RF analog variable gain amplifier has a wide operating frequency range and excellent linearity.
P9242-R-EVK and P9221-R-EVK Wireless Power Reference Kits
IDT's P9242-R-EVK and P9221-R-EVK wireless power reference kits are high-efficiency, turnkey reference designs for 15 W applications.
F2970 RF Switch
IDT's F2970 single-pole, double-throw (SPDT) absorptive RF switch is optimized for the latest cable networking equipment.
F2910 RF Switch
IDT introduces a broadband, single-pole, single-throw (SPST) absorptive switch developed for a wide range of wireless and RF applications.
PCIe® Clock Buffers and Generators
IDT's PCIe® clock buffers and generators are the 3.3 V members of their full-featured PCIe family.
RF Synthesizer Overview
Duration: 5 minutes
The IDT first generation of RF Synthesizers are pin and software compatible with other similar solutions from other manufacturers.
Master Clocking with IDTs VersaClock
This product training module briefly presents the VersaClock 6 and 3S devices from IDT and how to efficiently design them.
Standard I-O Termination Examples Part 1
This presentation will discuss when and how to properly terminate LVCMOS timing signals.
VersaClock 5 Family of Programmable Clock Generator DT5P49V5901
Designing with VersaClock 5 to reduce system thermal constraints and board space in the design.
IDT 15W Wireless Power Kits | Digi-Key Daily
IDT's 15W wireless power reference kits offer peak 87% system efficiency at 15W.
IDT 8V97051 RF Synthesizer | Digi-Key Daily
IDT's 8V97051 RF synthesizer and PLL offers a wide tuning range to reduce bill of materials and design complexity.
P9221-R 15W Qi Wireless Power Receiver Solution by IDT
The video provides an overview of the P9221-R; a highly-integrated, Qi-compliant wireless power receiver targeted for 15W applications.
IDT 3.3 V PCIe Clock Buffer | Digi-Key Daily
IDT's clock buffer devices support PCIe Gen1-4 clock generation for future-proof designs as 3.3 V members of IDT’s full-featured PCIe family.