Back to top

Honeywell Sensing and Productivity Solutions

- For innovation that’s set well apart, there is only Honeywell Sensing and Productivity Solutions (formerly Honeywell Sensing and Control). With more than 50,000 products ranging from snap action, limit, toggle and pressure switches to position, speed, pressure, torque and airflow sensors, Honeywell Sensing and Productivity Solutions has a product to meet any industry’s needs, any company’s needs. Honeywell Sensing and Productivity Solutions brings to bear engineering expertise and value-added capabilities no other company offers. While our switch and sensor solutions meet a wide array of basic and complex applications, our custom-engineered solutions offer enhanced precision, repeatability and ruggedness for each industry of our expertise.

HumidIcon™ Sensors

Image of Honeywell Sensing and Productivity Solutions HumidIcon™ Digital Humidity/Temperature Sensors

HumidIcon™ Digital Humidity/Temperature Sensors eliminate individually testing and calibrating every sensor, helping to reduce manufacturing time and process. Learn More

TruStability™ RSC Series Sensors

Image of Honeywell Sensing and Productivity Solutions' TruStability™ RSC Series Board-Mount Pressure Sensors

Honeywell Sensing and Productivity Solutions offers its RSC series board-mount pressure sensors for potential use in medical and industrial applications. Learn More

NGC Series Limit Switches

Image of Honeywell NGC Series Switches

Honeywell’s MICRO SWITCH NGC series compact limit switches are a configurable platform of medium-duty switches that allow the customer to choose SPDT or DPDT circuitry. Learn More

Product Listing View All

Featured Products

Image of Honeywell Sensing and Productivity Solutions RTY/RTP Series Rotary Position Sensors

RTY/RTP Series Rotary Position Sensors

Honeywell's RTY series and RTP series hall-effect rotary position sensors: RTY Series: These shaft activated products are available in two versions: an integral shaft with or without a lever. Learn More

Image of Honeywell's TruStability® Board-Mount Pressure Sensors

TruStability® Board-Mount Pressure Sensors

Honeywell's TruStability TSC and NSC series are both piezoresistive silicon pressure sensors offering a ratio metric analog output for reading pressure over the specified full-scale pressure span and temperature range. Learn More

Newest Products View All (44)

Image of Honeywell's HPM Series Particle Sensor

HPM Series Particle Sensor

Honeywell's HPM series particle sensor is a laser-based sensor which uses the light scattering method to detect and count particles in the concentration range of 0 µg/m3 to 1,000 µg/m3 in a given environment.

Learn More
Image of Honeywell Sensing and Productivity Solutions' TruStability™ RSC Series Board-Mount Pressure Sensors

TruStability™ RSC Series Board-Mount Pressure Sensors

Honeywell Sensing and Productivity Solutions offers its RSC series board-mount pressure sensors for potential use in medical and industrial applications.

Learn More
Image of Honeywell's TBF Series Basic Force Sensors

TBF Series Basic Force Sensors

Honeywell’s TBF Series Force Sensors are small flush diaphragm pressure sensors designed for customers who require a simple device for applications where media compatibility and low trapped volume are important.

Learn More
Image of Honeywell's 2455RM Series

2455RM Series Manual Reset Thermostats

Honeywell Sensing and Control's 2455RM series is a single pole, single throw, snap-acting, non-adjustable thermostat which may be used in applications such as industrial and electrical equipment.

Learn More
Image of  Honeywell 2455RC Series Auto Reset Thermostat

2455RC Series Auto Reset Thermostats

Honeywell's 2455RC series is a single pole, single throw, snap-acting, non-adjustable thermostat which may be used in applications such as industrial and electrical equipment.

Learn More
Image of Honeywell Sensing and Productivity Solutions PX3 Series Transducers

PX3 Series Transducers

Honeywell’s PX3 Series pressure transducers use piezoresistive-sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a brass housing and Metri-Pack 150 electrical connector.

Learn More

Tools & Support

Image of Honeywell Sensing and Productivity Solutions' Micro Switch Basic Switches

Micro Switch™ - Basic Switches

Simple, superior, durable, and irreplaceable even by 21st-century standards, the MICRO SWITCH™ technology cycles on. Learn More

Image of Honeywell Sensing and Productivity Solutions' Magnetic Position Sensing

Magnetic Position Sensing in Brushless DC Electric Motors

BDCM technology, coupled with SS Series Hall-effect sensors, provides a cost-effective and reliable alternative to conventional DC motor commutation. Learn More

Image of Honeywell Sensing and Productivity Solutions' Rotary Position Sensors

Rotary Position Sensors

Firmly positioned as the leader. The Honeywell Sensing and Productivity Solutions Rotary Position Sensor lineup is comprised of encoders, potentiometers, and precision crafted resolvers. Learn More

Image of Honeywell Sensing and Productivity Solutions' Infrared Sensors

Infrared Sensors

Honeywell Sensing and Productivity Solutions offers a broad selection of often reliable, cost-effective, off-the-shelf optoelectronic sensor solutions for many potential applications. Learn More

Image of Honeywell Sensing and Productivity Solutions' Airflow Sensors

Airflow Sensors

Honeywell Sensing and Productivity Solutions offers advanced chip design, manufacturing techniques and microstructure technology, allowing our microbridge to be notably faster, smaller and more sensitive. Learn More

Image of Honeywell Sensing and Productivity Solutions' Force Sensors

Force Sensors

Whether it’s critical applications such as IV drips or dialysis, or serious engineering like robotic end-effectors, Honeywell Sensing and Productivity Solutions offers an unbeatable line of force sensor options. Learn More

Product Training Modules View All (22)

PX3 Series of Heavy Duty Pressure Transducers

PX3 Series of Heavy Duty Pressure Transducers

Duration: 5 minutes

PX3 Series heavy duty pressure transducers are they are efficient, offer a good customer value, and they are durable.

LTP Series

Low Temperature Passive Probes LTP Series Deutsche Connector

Duration: 10 minutes

Customers can configure the thermistor, mounting port, tip length, and connector, which results in a broad platform of products

High Sensitivity Latching Sensor ICs

Hall-effect Sensor ICs VF360NT VF360ST

Duration: 5 minutes

The VF360NT and VF360ST offer design engineers many features

SM451R

MR Standard Power Sensor Series

Duration: 5 minutes

An overview of Honeywell’s Magnetoresistive Sensor ICs, Standard Power Series

Featured Videos View All (31)

Honeywell TruStability™ RSC Series Board-Mount Pressure Sensors | Digi-Key Daily

RSC series is a calibrated and temperature compensated for sensor offset, sensitivity, temperature effects along with non-linearity using a 24-bit analog-to-digital converter with integrated EEPROM.

Honeywell Sensing and Control LTP Series | Digi-Key Daily

Honeywell's low temperature LTP series passive probes provide over 2,200 standard configurations through numerous mechanical and electrical interface options.

Honeywell RTP Series Rotary Position Sensor | Digi-Key Daily

Honeywell's RTP series rotary position sensors offer eight operating ranges up to 360°, are tolerant to over-travel, and allow use in most harsh transportation and industrial applications.

Honeywell HumidIcon | Digi-Key Daily

Honeywell Sensing and Productivity Solutions offers its HumidIcon™ digital sensor that measures both humidity and temperature.

Additional Content

Additional Links

Application Briefs

Application Notes - View All

Line Guides - View All

Line Cards

Product Information

Product Training Presentations

Range Guides

White Papers

Press Releases

Resources