NCM3 Series Isolated SMT DC/DC Converters
Publish Date: 2026-01-23
Murata Power Solutions NCM3 series is a high-performance 3 W DC/DC converter designed to provide isolation for medical and other high-voltage applications.
EV Components That Drive Performance, Safety, and Efficiency
Publish Date: 2025-12-01
EV design demands reliable power, efficient energy use, and safe operation. Murata components support BMS, OBC, DC-DC, inverters, ECUs, and fast charging to enable longer range, higher reliability, and a cleaner future.
PQC600 Series 3" x 5" AC/DC Open-Frame Power Supplies
Publish Date: 2025-10-17
Murata Power Solutions PQC600 series 600 W AC/DC open-frame power supplies feature a wide input range and convection or forced airflow for medical and industrial use.
NXJ1T Series Isolated SMT DC/DC Converters
Publish Date: 2025-07-28
Murata Power Solutions NXJ1T series isolated SMT DC/DC converters feature high isolation, low leakage current, and exceptional temperature cycling performance.
D1U74T-W-3200-12-HB4C AC/DC Front-End Power Supply
Publish Date: 2025-07-22
The Murata Power Solutions D1U74T-W-3200-12-HB4C AC/DC front-end power supply is engineered for high efficiency and reliability.
MPQ1300 Non-Isolated DC/DC Converters
Publish Date: 2025-02-25
Murata Power Solutions MPQ1300 non-isolated DC/DC converters feature a continuous output of 12 V at 71 A.
MPQ860 Non-Isolated DC/DC Converters
Publish Date: 2025-02-25
Murata Power Solutions MPQ860 is designed with an industry-standard 1/4 brick package with baseplate for cooling optimization.
MPQ1500 DC/DC Converter
Publish Date: 2024-12-02
Murata Power Solutions MPQ1500 DC/DC converters are ideal for many applications including digital signage and test and measurement equipment.
MGJ1V Series DC/DC Converters
Publish Date: 2024-09-11
Murata Power Solutions MGJ1V DC/DC converters are characterized for the high isolation requirements commonly in bridge circuits in motor drives and inverters.
MPQ0125 Isolated DC/DC Converter
Publish Date: 2024-05-13
Murata Power Solutions' MPQ0125V3NBMC digitally-controlled, isolated DC/DC converter converts 18 VDC to 75 VDC input to an isolated regulated 12 VDC output.
MPS0117 Series DC/DC Converters
Publish Date: 2024-03-28
Murata Power Solutions’ MPS0117 series DC/DC converters feature a Vin range of 36 VDC to 75 VDC, a Vout of 12 V, and offer up to 94.5% percent efficiency.
MPQ600 Series DC/DC Converter
Publish Date: 2024-02-06
Murata Power Solutions’ 600 W, 28 V output, isolated converter was developed for radio frequency power amplifier and is available in a quarter-brick package.
MGJ1 Series Through-Hole DC/DC Converters
Publish Date: 2023-11-01
Murata Power Solutions' MGJ1 through-hole DC/DC converters power IGBT, GaN, and SiC-based MOSFET high-voltage gate drivers used in various applications.
MGN1 Series DC/DC Converters
Publish Date: 2023-05-10
Murata Power Solution’s MGN1 series 1 W output compact DC/DC converters are designed to deliver the voltages needed by the gate drivers of GaN devices.
PQU1000 Series AC/DC Power Supplies
Publish Date: 2022-12-02
Murata Power Solutions' PQU1000 series power supplies feature an exceptionally low no-load standby power consumption.
DMR35-ACV Series AC Panel Meters
Publish Date: 2022-09-06
Murata's DMR35-ACV series AC panel meters display in true RMS mode for modern digital multimeters and average reading mode for legacy meters.
DMR35-ACA/mA Series AC Panel Meters
Publish Date: 2022-09-02
Murata’s DMR35-ACA/mA series panel meters measure alternating current (AC) from 100 mA to 10 A and feature a 21-segment bar graph for rapidly tracking inputs.
MYC0409 Series 48 V Charge Pumps
Publish Date: 2022-04-01
Murata's MYC0409 series charge pumps provide up to 96.5% efficiency in a small LGA package.
At the Forefront of Enabling IoT Applications
Publish Date: 2021-09-28
Murata offers solutions for a wide range of IoT applications.
MGJ2 Series Surface-Mount DC/DC Converters
Publish Date: 2021-07-20
Murata Power Solutions’ MGJ2 series DC/DC converters are available in compact, low-profile form factors measuring 19.49 mm x 14.99 mm x 4.39 mm.