LTA30 Power Resistor Thick-Film Technology
Publish Date: 2025-11-03
Vishay / Sfernice LTA30 power resistors ensure exceptional reliability and durability for extreme automotive environments.
CHA0402 High-Frequency 50 GHz Thin-Film Chip Resistors
Publish Date: 2025-10-29
Vishay / Sfernice AEC-Q200-qualified CHA0402 thin-film chip resistors deliver high-frequency performance up to 50 GHz for demanding applications.
TSM41 Series SMD Cermet Trimmers
Publish Date: 2025-09-18
Vishay / Sfernice TSM41Y SMD cermet trimmers combine a compact 4 mm x 4 mm footprint with a wide temperature range of -55°C to +140°C and IP67 sealing.
DTO35 AEC-Q200-Qualified Thick-Film Power Resistors
Publish Date: 2025-03-05
Vishay DTO35 thick-film power resistors are AEC-Q200-qualified for a wide range of applications.
RAIK060 Rotational Absolute Inductive Kit Encoder
Publish Date: 2025-02-14
Vishay RAIK060 rotational absolute inductive kit encoders feature high repeatability, high precision, high resolution, and single- or multi-turns variants.
TSM3 Series 3 mm Cermet Trimmer Pots
Publish Date: 2025-01-15
Vishay TSM3 series 3 mm cermet trimmer pots allows for fine tuning of its wide 10 Ω to 2 MΩ resistance range.
TS7 Trimmer Pots
Publish Date: 2024-11-07
Vishay Sfernice TS7 trimmer pots are ideal for applications requiring optimized board space.
P16 CV1D Potentiometers
Publish Date: 2024-10-31
Vishay P16 CV1D potentiometers feature a unique design consisting of a knob driving and incorporating a cermet potentiometer.
CHA Series 70 GHz Thin-Film Chip Resistor
Publish Date: 2024-08-07
Vishay's CHA series thin-film chip resistors exhibit behavior close to a pure resistor over their large frequency range, with a nearly flat Z/R curve to 70 GHz.
PA16F Series Knob Potentiometers
Publish Date: 2024-05-06
Vishay's PA16F series knob potentiometers help reduce required clearance to a minimum.
P16F Series Knob Potentiometer
Publish Date: 2024-01-02
Vishay's P16F series features a knob driving and incorporating a cermet potentiometer.
RAMK060 Rotational Absolute Magnetic Kit Encoders
Publish Date: 2023-09-27
Vishay's RAMK060 rotational absolute magnetic kit encoders are particularly suited for applications calling for precise and repetitive motion.
20LHE Linear Hall Effect Position Sensor
Publish Date: 2023-09-08
Vishay's 20LHE linear Hall effect position sensor can be customized with different shaft options.
LTO100 and LTO100H Series TO-247 100 W Thick-Film Power Resistors
Publish Date: 2023-06-16
Vishay's LTO100 and LTO100H series 100 W thick-film power resistors feature an exceptionally low inductance of less than 0.1 µH.
RCM Series Fixed Resistors
Publish Date: 2023-06-05
Vishay's RCM series fixed resistors offer a high temperature range of up to +175°C (RCMT model).
ISOA Series Thick-Film Resistors
Publish Date: 2022-11-15
Vishay's ISOA series of thick-film resistors offer an optional NTC thermistor integrated into the package.
HRHA Series Hybrid Wirewound Resistors
Publish Date: 2022-04-18
Vishay's HRHA series hybrid wirewound resistors feature a high energy-to-volume ratio.
P11H Series 12.5 mm Modular High-Torque Panel Potentiometers
Publish Date: 2022-04-18
Vishay's P11H series of modular panel potentiometers offer easy connection with FASTON terminals.
70 GHz CH Series Thin-Film Chip Resistors
Publish Date: 2021-05-11
Vishay's CH series resistors offer broadband performance and low parasitics.
Thick Film Medium Power Resistor
Publish Date: 2018-11-19
Vishay thick film power resistors offer long term reliability and performance in terms of current flow control and/or absorbing important pulses in these circuits