PyKit Explorer CircuitPython® Development Kit — Coming Soon!
Publish Date: 2026-04-22
Microchip PyKit Explorer is a CircuitPython® dev kit combining a SAME51 board, display, sensors, BLE, audio, and expansion in a ruler format design.
The Microchip PIC16F13256 series of 8-bit microcontrollers offers integrated configurable logic, analog peripherals, and low-power operation.
Secure Embedded MCU Solutions with Microchip
Publish Date: 2026-04-17
Explore Microchip’s secure MCU portfolio and IAR Embedded Trust support for implementing secure boot, encrypted firmware updates, and hardware-based security—whether upgrading existing designs or building new compliant embedded systems.
Microchip Technology BB22H52A building block solutions switchers feature consistent test layouts, enabling direct comparison across regulator types.
The Microchip veryVerilog mini FPGA kit, developed in collaboration with DigiKey’s Academic Program, is designed for university and college students.
Microchip Technology PIC32CM PL10 32-bit Arm® Cortex® M0+ microcontroller family is designed for noise-sensitive and industrial and touch-interface designs.
Microchip 12-bit and 16-bit digital power monitors consume up to 50% less power than previous models while maintaining high accuracy and resolution.
The Microchip PIC32CM GC family is tailored for embedded systems that require low-power operation and flexible serial interfaces.
Microchip MTCH series are designed for embedded applications requiring high noise immunity, water tolerance, and minimal firmware overhead.
Microchip mSiC™ discrete MOSFET series offers rugged, high-voltage silicon carbide solutions for efficient power conversion.
Timing Solutions
Updated: 2025-11-24
Explore Microchip Technology's advanced timing solutions, featuring MEMS and crystal oscillators, clock generators, and clock and data distribution products, delivering a one-stop shop for all your complex timing requirements.
The Microchip MPFS-ICICLE-KIT PolarFire® SoC FPGA development platform for evaluating RISC-V-based embedded systems offers low power and secure boot features.
Microchip Technology MCP1781 200 mA LDO regulators feature a wide input voltage range of 4.3 V to 55 V.
MCP9604 by Microchip Technology is a 4-channel thermocouple conditioning IC with ±1.5°C accuracy, cold-junction compensation, and I²C interface.
Microchip PIC32-BZ6 series multi-protocol wireless MCUs feature integrated BLE and Thread support with versatile peripherals for complex applications.
Arduino UNO SPE shield + LAN8651 is a compact solution for 10BASE-T1S Ethernet integration in microcontroller-based applications.
PIC32CM LE Series Ultra-Low Power Cortex®-M23 Microcontrollers
Publish Date: 2025-10-03
Microchip PIC32CM LE series microcontrollers offer ultra-low power, smart analog, and capacitive touch integration for embedded applications.
MIC2333/MIC333 series zero-drift op amps from Microchip offer low offset, low drift, and high CMRR/PSRR for precision analog applications.
MCP16364/5/6 Synchronous Step-Down Converters
Publish Date: 2025-08-27
Microchip MCP16364/5/6 synchronous step-down converters offer up to 2 A output, a wide input range, and integrated MOSFETs for efficient DC/DC conversion.
MIC24097 20 A Synchronous Buck Regulator
Publish Date: 2025-08-26
Microchip MIC24097 synchronous buck regulators are designed to support up to 20 A of continuous output current.