Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of NMB's IP55 Rated Cooling Fans IP55 Rated Cooling Fans Publish Date: 2023-01-20

NMB’s IP55 cooling fans are dust and water-resistant and provide protection against harsh environments, making them ideal for outdoor applications.

NMB
Image of NMB's PWM Speed Control Fans PWM Speed Control Fans Publish Date: 2021-03-19

NMB offers a wide range of pulse width modulation (PWM) fans as well as many standard DC axial fans that can be equipped with PWM speed control if required.

NMB
Image of Mitsumi's HSD Series Connectors HSD Series Connectors Publish Date: 2019-07-11

Mitsumi’s HSD series high-performance connectors for digital low voltage differential signals can be used with shielded, twisted quad cables.

NMB
Image of NBM Technologies Corporation's Centrifugal Fan Motor for Refrigeration (Evaporator) Centrifugal Fan Motor for Refrigeration (Evaporator) Publish Date: 2018-09-20

NMB’s centrifugal fan motors provide a reduction in power consumption which appeals to designers striving for Energy Star® ratings in their appliances.

NMB
Image of NMB's IP69K-Rated Cooling Fans IP69K-Rated Cooling Fans Publish Date: 2016-10-03

Introducing a first-to-market series of cooling fans from NMB Technologies that has achieved the IP69K rating.

NMB
Image of NMB Technologies' VL Series Fans VL Series Fans Publish Date: 2014-06-12

A new casing and impeller offer improved airflow while a single-phase motor technology offers low-power consumption.

NMB
Image of NMB Technologies Corporation's DA Series DA Series Publish Date: 2014-04-15

The DA Series features compact, high speed low noise fans designed with server, telecom, and medical applications in mind.

NMB
Image of NMB Technologies Corporation's RL Series DC Cooling Fans RL Series Cooling Fans Publish Date: 2013-02-19

NMB Technologies Corporation introduces their RL series of energy efficient, low noise, high pressure DC Axial cooling fans.

NMB
Image of NMB's IP54 Series AC Industrial Fans IP54 Series AC Industrial Fans Publish Date: 2012-08-27

NMB offers a series of weather-resistant, long-life AC fan motors for products used in harsh environments such as machine tools and inverters.

NMB
Image of NMB Technologies Corporation's High Power Cooling Fans High Power Cooling Fans Publish Date: 2012-07-10

NMB's R and F Series high power cooling fans achieve new benchmarks for airflow performance and efficiency.

NMB
Image of NMB's SA and SB Series Axial Fans SA and SB Series Axial Fans Publish Date: 2012-06-29

NMB offers SA and SB series axial fans specifically designed for office equipment.

NMB
Image of NMB's Standard Stepper Motor Series Standard Stepper Motor Series Publish Date: 2012-06-29

This standard hybrid stepper motor line includes popular models in NEMA size 17, 23 and 34.

NMB
Image of NMB's Standard Permanent Magnet Stepper Motors Standard Permanent Magnet Stepper Motors Publish Date: 2012-06-29

Standard permanent magnet step motors are manufactured with an encapsulated stator design, which achieves greater dimensional control.

NMB
Image of NMB's TurboFan DC Series TurboFan DC Series Publish Date: 2012-06-29

Built with an integral stationary blade, a single rotor, and an aerodynamic casing these fans are designed for high pressure performance while being efficient.

NMB
Image of NMB's Standard Permanent Magnet Stepper Motors with Gearboxes Standard Permanent Magnet Stepper Motors with Gearboxes Publish Date: 2012-06-29

These standard permanent magnets with gearbox (PG) series step motors offer finer resolution with added torque and are ready for customization.

NMB
Image of NMB's Standard Brush DC Motors Standard Brush DC Motors Publish Date: 2011-03-17

The standard brush DC motors from NMB Technologies are available in a variety of sizes including flat shape motors from 8 to 24.2 mm.

NMB