Broadband EMI Split/Snap-On Ferrite Cable Cores
Publish Date: 2026-04-24
Laird - Performance Materials 28A series broadband EMI split and snap‑on ferrite cable cores offer effective common‑mode noise suppression for cables and wire assemblies.
The Laird Steward™ MAF0603 makes these molded surface-mount power inductors ideal for high-temperature, tight-fitting, and challenging applications.
MGV0602 Series Power Inductors
Publish Date: 2025-05-09
Laird Signal Integrity Products MGV0602 high-current SMT power inductors have a molded construction and a low-profile design that improves power efficiency.
Steward™ 2220V801R-10 Ferrite Chip Bead
Publish Date: 2024-05-16
Laird's Steward™ 2220V801R-10 ferrite chip bead features reliable, multilayer monolithic construction for continuous protection.
IWC SMD Wirewound Ceramic Chip Inductors
Publish Date: 2022-09-23
Laird Signal Integrity Products' IWC series SMD chip inductors are robust, small-sized, and feature wide range inductance.
MGAH Series Molded SMT Power Inductors
Publish Date: 2022-09-23
Laird’s MGAH series high-current inductors offer a high operating temperature and are designed to improve performance, reliability, and efficiency.
CPI0603 Series Low-DCR Power Chip Inductors
Publish Date: 2022-09-23
Laird’s CPI0603 series multilayer power inductor features a low-loss magnetic material that allows the part to perform at a low DCR with high reliability.
TYA Series Low Profile, High Current Power Inductors
Publish Date: 2021-06-04
Laird’s TYA series of power inductors feature extremely low DCR with greater efficiency and enable a large current in a small size.
Wireless Charging Modules
Publish Date: 2015-11-24
Laird Technologies' wireless charging modules offer high-performance and reliability through the utilization of carefully selected ferrite materials.
TYS Power Inductors
Publish Date: 2015-01-13
Laird offers the TYS series of power inductors, which is a low-profile, high-performance solution that has been qualified to the AEC-Q200 standard.