Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Omron G9EK-E Higher-Capacity Screw-Terminal DC Relay
New Product New Product
G9EK-E Higher-Capacity Screw-Terminal DC Relay Updated: 2026-03-10

The Omron G9EK-E SPST high-power relay is an expansion of the G9EK series, aimed to provide a cost-effective solution for DC disconnect applications.

Image of Omron G9KD PCB High-Power1,500 VDC Relays
New Product New Product
G9KD PCB High-Power 1,500 VDC Relays Publish Date: 2026-02-23

Omron G9KD PCB high-power 1,500 VDC relays feature an optional 1b auxilliary contact that is available for contact failure monitoring.

G3VM-QR MOSFET Relays - Omron
New Product New Product
G3VM-QR MOSFET Relays Updated: 2026-02-10

Omron Electronic Components G3VM-QR series S-VSON MOSFETs are designed with a compact form factor and provide high current handling capabilities.

Image of Omron P6K Relay Socket
New Product New Product
P6K Relay Socket Publish Date: 2026-02-05

Omron P6K relay sockets simplify relay replacement, contributing to labor savings and cost reduction.

Omron Test Equipment Omron Components for IC Test Systems & Automated Test Equipment Publish Date: 2026-01-13

Omron Electronic Components offers compact signal relays, switches, sensors, and connectors for IC test systems and handlers, delivering low on-resistance, low leakage, high-temperature reliability, and long service life in automated test equipment.

E8Y-L Pressure Sensor Module - Omron
New Product New Product
E8Y-L Pressure Sensor Module Publish Date: 2026-01-09

The Omron E8Y-L combines flexibility and precision for pressure monitoring applications. It allows easy setting of upper and lower pressure limits.

Image of Omron G9KJ Series 1,500 VDC Pre-Charge Power Relays G9KJ Series 1,500 VDC Pre-Charge Power Relays Publish Date: 2026-01-07

The Omron G9KJ series, 1,500 VDC pre-charge power relays feature a compact design with an optimized pre-charge.

Battery Energy Storage Systems Battery Energy Storage Systems (BESS) Publish Date: 2025-11-03

Omron provides a full range of relays, connectors and switches to support AC and DC coupled battery energy storage systems (BESS), learn more at DigiKey!

Image of Omron W2GJ Touch Sensor Module
New Product New Product
W2GJ Touch Sensor Module Publish Date: 2025-09-15

The Omron W2GJ touch sensor module can sense changes in capacitance with just a light touch, ensuring stable operation across a variety of applications.

Image of Omron Electronic Components G9EJH-1-E DC Power Relays G9EJH-1-E DC Power Relays Publish Date: 2025-09-02

Omron Electronic Components G9EJH-1-E compact power relays are designed specifically for 800 VDC pre-charging applications.

Omron EV Charger Omron’s relays, switches and sensors help improve the efficiency of EV chargers Publish Date: 2025-07-07

Omron’s full range of relays, switches, sensors and connectors improve performance and efficiency for EV, AC, DC, and DC fast chargers.

Image of Omron Door Switches / Power Switches Door Switches / Power Switches Publish Date: 2025-06-02

Omron door and power switches are engineered to deliver consistent performance and long-lasting reliability to open or close status of doors.

Image of Omron D2EW Sealed Ultra Subminiature Basic Switches D2EW Sealed Ultra Subminiature Basic Switches Updated: 2025-05-12

Omron D2EW sealed ultra subminiature basic switches with an IP67 rating are ideal for places subject to water spray or excessive dust.

Image of Omron Electronics G9EK-1-UTU High Power DC Relay G9EK-1-UTU High-Power DC Relay Publish Date: 2025-01-14

Omron G9EK-1-UTU is a UL-certified SPST high-power relay aimed to provide a cost-effective solution for DC disconnect applications.

B3 Tactile Switches - Omron B3 Tactile Switches Publish Date: 2024-12-16

Omron tactile switches set the standard in the industry and are known for their outstanding durability, accuracy, adaptability, and user-centric design.

Image of Omron G6QG-1A PCB Power Relays G6QG-1A PCB Power Relays Publish Date: 2024-12-11

Omron G6QG-1A low-height power PCB relays with a 2 mm contact gap feature high-capacity switching with a contact rating of 480 VAC, 55 A.

Image of Omron Electronics Inc-EMC Div G3VM-61YR High Frequency MOSFET Relay G3VM-61YR High-Frequency MOSFET Relay Publish Date: 2024-11-04

Omron G3VM-61YR high-frequency MOSFET relays feature the WSON solid-state relay package type and can support 400 mA maximum switching at 60 V.

Omron Signal Relays Signal Relays Publish Date: 2024-10-09

OMRON signal relays are ideal in smart building and factory automation applications due to their robust design and versatile features.

Image of Omron's G7EB High-Power PCB AC Relay G7EB High-Power PCB AC Relay Updated: 2023-08-17

Omron's G7EB high-power PCB AC relay supports high-current applications with high-capacity load ratings.

Image of Omron G5Q-HR Series Relays G5Q-HR Series Power Relays with High Inrush Support Publish Date: 2024-09-13

Omron G5Q-HR series small power PCB terminal relays conform to E-Ballast and IEC60669-1 capacitive load standards for high inrush applications.