TE Connectivity Measurement Specialties 8XH series pressure sensors integrate a MEMS die, an ASIC chip, and passive components within an isolated oil cavity.
10131380 OPS3 Oil Property Sensors
Publish Date: 2026-03-26
TE Connectivity Measurement Specialties 10131380 OPS3 oil property sensors features multi-parametric sensing that is essential for maximizing performance and preventing premature failures.
5xxxN Series Wireless Humidity Sensors
Publish Date: 2025-12-02
The TE Connectivity model 59XXN wireless sensor combines a high-accuracy relative humidity and temperature sensor, a data logger, and a radio into one device.
6xxN IoT Wireless Pressure Sensors
Publish Date: 2025-01-29
TE 6xxN IoT wireless pressure sensors are suited for both short- and long-range coverage and designed for areas where explosive gases or liquids may be present.
8xx1N Wireless Vibration Sensor
Publish Date: 2025-01-03
TE Connectivity (TE) 85x1N and 89x1N series wireless vibration sensors offer wide bandwidth with excellent resolution of up to 10 kHz and IP66/IP67 protection.
AD-102 High-Resolution Air Bubble Detector
Publish Date: 2024-12-02
The TE Connectivity (TE) AD-102 high-resolution air bubble detector provides high-sensitivity bubble detection resolution of 25% of the tubing's inner diameter.
LUMAWISE Street Lighting Motion Sensor
Publish Date: 2024-03-18
TE's LUMAWISE motion-programmable sensor enables energy savings by dimming the luminaire while still reacting to motion for safety and security reasons.
SM9000 Pressure Sensors
Publish Date: 2021-07-07
TE Connectivity’s SM9000 pressure sensor series offers superior performance and long-term stability in a robust, compact package.
Float Sensors/Liquid Level Sensors
Publish Date: 2021-04-26
Reed switch technology from TE delivers an extended product long life of 10M+ cycles, high electrical load capacity, low contact resistance, and UL ratings.
RTD Platinum Thin-Film
Publish Date: 2021-04-26
TE Connectivity’s (TE) RTD platinum thin-film elements provide high accuracy and stability in a wide selection of sizes, standard values, and temperatures.
830M1 Sensor
Publish Date: 2021-04-26
TE's model 830M1 is a low-cost triaxial board-mountable accelerometer designed for embedded condition monitoring and preventive maintenance applications.
HTU31 Humidity and Temperature Sensor
Publish Date: 2020-09-28
TE Connectivity's HTU31 humidity sensor enables faster response time, precision measurement, low hysteresis, and sustained performance in extreme temperatures.
MS5839-02BA36 Digital Altimeter
Publish Date: 2020-07-01
TE Connectivity's MS5839 is an ultra-compact digital altimeter that is optimized for applications where chlorine and saline are present.
FX29 Force Sensors
Publish Date: 2020-03-23
TE Connectivity's FX29 compact compression load cell offers exceptional price-to-performance in a robust package designed to meet miniaturization demands.
Stator RTD Sensor
Publish Date: 2020-03-18
TE Connectivity’s stator RTD sensor is designed for continuous sensing and temperature monitoring of large motor and generator equipment.
SK Series String Pots
Publish Date: 2019-08-14
TE Connectivity's SK series flexible string pots offer a compact size and are well-sealed for applications such as outdoor aerial equipment.
MS5840-02BA Pressure Sensor
Publish Date: 2019-08-08
TE Connectivity Measurement Specialties' MS5840-02BA ultra-compact gel-filled pressure and temperature sensor is ideal for space-constrained applications.
AD-101 Air Bubble Detector
Publish Date: 2019-04-08
TE Connectivity’s compact AD-101 air bubble detector is for non-invasive, continuous monitoring of fluid.
M3200 Series Compact Industrial Pressure Transducers
Updated: 2020-07-15
TE Connectivity’s M3200 series compact industrial pressure transducers are geared towards industrial and commercial OEMs for small to high volume applications.
MS5837-02BA Barometric Sensors
Publish Date: 2018-11-30
TE Connectivity’s MS5837-02BA ultra-small gel filled pressure sensors are optimized for both altimeter and barometer applications.