DTO25 SMD Power Thick Film Resistors

Vishay offers its 25 W thick film resistors in a Dpak package designed for surface mounting

Image of Vishay's DTO025 SMD Power Thick Film Resistors Vishay offers an AEC-Q200-qualified, 25 W thick film power resistor in a compact, surface-mount TO-252 style (DPAK) package. For automotive, industrial, and military applications, the Vishay Sfernice DTO25 saves space compared to previous-generation solutions, while providing high power dissipation of at least 3.2 W on the PCB and a wide range of resistance values. DTO25 is non-inductive and provides a resistance range from 0.016 Ω to 700 kΩ. Offering a compact 8.2 mm by 7.3 mm footprint with a low 2.8 mm profile, the thick film resistor can support high energy, up to 5 kW+ for a 10-5 second pulse and 10 J for a 0.1 second pulse.

DTO25 provides long-term reliability for power supply, load resistor, snubber, power conversion, and pre-charging and discharging in battery management systems for hybrid and electric cars, missile control boards, and UPS. In these applications, it allows designers to replace several chip resistors with one device to lower costs, simplify layouts, and reduce the size of their end products. The device is RoHS-compliant, offers a moisture sensitivity level of 1, and supports soldering temperatures at +270°C for 10 seconds.

Features
  • Standard TO-252 (Dpak) package isolated
  • AEC-Q200 qualified
  • Non-inductive
  • Compact, low-profile 2.8 mm thickness
  • Standard SMD soldering process friendly
  • Lead (Pb)-free, halogen free and RoHS-compliant
  • 25 W at 25°C case temperature heatsink mounted
  • 3.2 W on standard PCB
  • High energy capability up to 10 J for 0.1 s pulse
  • Dielectric strength 1,500 VRMS
  • Wide resistance range 0.016 Ω to 700 kΩ; low values available from R016 in 1% tolerance
  • Tolerances (standard): ±1% to ±10%
  • Temperature coefficient (standard): ±150 ppm/°C
Applications
  • Automotive pre-charge in BMS
  • Pulse-loading: snubber or bleeder resistors
  • DC-DC converters
  • Medical and industrial control environments
  • High-speed switching
  • Current sensing

DTO25 Series Resistors

ImageManufacturer Part NumberDescriptionPower (Watts)Available QuantityPriceView Details
RES SMD 100 OHM 5% 25W TO252DTO025C100R0JTE3RES SMD 100 OHM 5% 25W TO25225W2575 - Immediate$3.23View Details
DTO 25 C 100U 5% R500 E3DTO025C100R0JRE3DTO 25 C 100U 5% R500 E325W500 - Immediate$3.31View Details
DTO 25 C 200U 1% R500 E3DTO025C200R0FRE3DTO 25 C 200U 1% R500 E325W579 - Immediate$3.91View Details
DTO 25 C 5U 1% R500 E3DTO025C5R000FRE3DTO 25 C 5U 1% R500 E325W1348 - Immediate$3.92View Details
DTO 25 C 1U5 1% R500 E3DTO025C1R500FRE3DTO 25 C 1U5 1% R500 E325W889 - Immediate$3.93View Details
RES SMD TO252DTO025C120R0FRE3RES SMD TO25225W500 - Immediate$3.94View Details
RES SMD 1 OHM 5% 25W TO252DTO025C1R000JTE3RES SMD 1 OHM 5% 25W TO25225W223 - Immediate$3.31View Details
RES SMD 220 OHM 5% 25W TO252DTO025C220R0JTE3RES SMD 220 OHM 5% 25W TO25225W253 - Immediate$3.69View Details
DTO 25 C 15U 1% R500 E3DTO025C15R00FRE3DTO 25 C 15U 1% R500 E325W144 - Immediate$3.84View Details
DTO 25 C 20U 1% R500 E3DTO025C20R00FRE3DTO 25 C 20U 1% R500 E325W259 - Immediate$3.89View Details
DTO 25 C 12U 1% R500 E3DTO025C12R00FRE3DTO 25 C 12U 1% R500 E325W754 - Immediate$3.90View Details
DTO 25 C 1K 1% R500 E3DTO025C10000FRE3DTO 25 C 1K 1% R500 E325W128 - Immediate$3.90View Details
RES SMD 470 OHM 5% 25W TO252DTO025C470R0JTE3RES SMD 470 OHM 5% 25W TO25225W190 - Immediate$3.98View Details
DTO 25 C 25U 1% R500 E3DTO025C25R00FRE3DTO 25 C 25U 1% R500 E325W249 - Immediate$4.15View Details
DTO 25 C 50U 1% R500 E3DTO025C50R00FRE3DTO 25 C 50U 1% R500 E325W630 - Immediate$4.16View Details
RES SMD 47 OHM 5% 25W TO252DTO025C47R00JTE3RES SMD 47 OHM 5% 25W TO25225W253 - Immediate$3.18View Details
RES 0.22 OHM 5% 25W TO252DTO025CR2200JTE3RES 0.22 OHM 5% 25W TO25225W475 - Immediate$3.33View Details
DTO 25 C U2 1% R500 E3DTO025CR2000FRE3DTO 25 C U2 1% R500 E325W396 - Immediate$3.94View Details
DTO 25 C U1 2% R500 E3DTO025CR1000GRE3DTO 25 C U1 2% R500 E325W389 - Immediate$4.87View Details
DTO 25 C U05 2% R500 E3DTO025CR0500GRE3DTO 25 C U05 2% R500 E325W479 - Immediate$5.26View Details
Published: 2016-03-15