RLA Series Snap-In Aluminum Electrolytic Capacitors
Chemi-Con introduces their RLA series capacitors, which guarantee 3,000 hours of operation at 85°C, with super-high-rated ripple current suited for inverter control
Chemi-Con’s RLA series snap-in-mount aluminum electrolytic capacitors have super-high-rated ripple current capability for inverter control applications or any input filter for a power supply that requires superior ripple current capability.
The RLA series is rated at 3000 hours life with full rated ripple current applied at 85°C.
The RLA series rms ripple current capability is 20% more than snap-in capacitors in the same case size.
- Endurance: 3,000 hours @ -25°C to 85°C
- Voltage: 180 VDC to 250 VDC
- Capacitance: 600 μF to 2,200 μF
- Size: φ 30 mm x 35 mm L to φ 35 mm x 55 mm L
- Power supply input filters
- Bulk storage
- Inverters
RLA Series Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ERLA251LIN801KR40M | CAP ALUM 800UF 20% 250V SNAP TH | 179 - Immediate | $7.44 | View Details |
![]() | ![]() | ERLA201LIN222KA55M | CAP ALUM 2200UF 20% 200V SNAP TH | 121 - Immediate | $9.61 | View Details |
![]() | ![]() | ERLA221LIN901KR40M | CAP ALUM 900UF 10% 220V SNAP TH | 191 - Immediate | $7.42 | View Details |
![]() | ![]() | ERLA201LIN122KR45M | CAP ALUM 1200UF 20% 200V SNAP TH | 27 - Immediate | $7.32 | View Details |
![]() | ![]() | ERLA181LIN901KR35M | CAP ALUM 900UF 10% 180V SNAP TH | 0 - Immediate | $2.34 | View Details |
![]() | ![]() | ERLA201LIN901KR35M | CAP ALUM 900UF 10% 200V SNAP TH | 0 - Immediate | $2.46 | View Details |
![]() | ![]() | ERLA211LIN801KR35M | CAP ALUM 800UF 10% 210V SNAP TH | 0 - Immediate | $2.55 | View Details |
![]() | ![]() | ERLA251LIN601KR35M | CAP ALUM 600UF 10% 250V SNAP TH | 0 - Immediate | $2.57 | View Details |