NTS Series Capacitors
Chemi-Con features their NTS series multi-layer ceramic capacitors (MLCCs)
Chemi-Con's NTS series are well known for their ultra-volumetric efficiency, high ripple current capability, high temperature performance, and extreme reliability. It employs conductive "resin" shock absorbers between the end termination metal layers. The NTS (KTS) series uses a firmer conductive resin. The NTS MLCCs are excellent noise filter capacitors and decoupling devices for an array of power systems including motors, ECUs, power supplies, military and aerospace radios, satellites, rockets, and test equipment.
- Capacitance range: 0.01 µf to 47 µf
- Voltage range: 25 VDC to 500 VDC
- Temperature range: -55°C to +125°C
- Temperature coefficient: X7R
- AEC-Q200
- ROHS compliant
NTS Series Capacitors
| Image | Manufacturer Part Number | Description | Voltage - Rated | Temperature Coefficient | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KTS101B475M43E0T00 | CAP CER 4.7UF 100V X7R 1812 | 100V | X7R | 4378 - Immediate | $2.79 | View Details |
![]() | ![]() | KTS500B156M55N0T00 | CAP CER 15UF 50V X7R 2220 | 50V | X7R | 50566 - Immediate | $3.51 | View Details |
![]() | ![]() | KTS101B475M55N0T00 | CAP CER 4.7UF 100V X7R 2220 | 100V | X7R | 9945 - Immediate | $3.51 | View Details |
![]() | ![]() | KTS101B685M55F0T00 | CAP CER 6.8UF 100V X7R 2220 | 100V | X7R | 898 - Immediate | $3.62 | View Details |
![]() | ![]() | KTS250B336M55N0T00 | CAP CER 33UF 25V X7R 2220 | 25V | X7R | 10713 - Immediate | $3.74 | View Details |