LMG5200 80 V GaN Half-Bridge Power Stage
Texas Instruments offers its LMG5200, half-bridge, GaN power stage with highly integrated high-side and low-side gate drivers
Texas Instruments' LMG5200 device, an 80 V, 10 A driver plus GaN half-bridge power stage, provides an integrated power stage solution using enhancement-mode Gallium Nitride (GaN) FETs. The device consists of two 80 V GaN FETs driven by one high-frequency GaN FET driver in a half-bridge configuration.
GaN FETs provide significant advantages for power conversion as they have near zero reverse recovery and very small input capacitance CISS. All the devices are mounted on a completely bond-wire free package platform with minimized package parasitic elements. The LMG5200 device is available in a 6 mm x 8 mm x 2 mm lead-free package and can be easily mounted on PCBs.
The TTL logic compatible inputs can withstand input voltages up to 12 V regardless of the VCC voltage. The proprietary bootstrap voltage clamping technique ensures the gate voltages of the enhancement mode GaN FETs are within a safe operating range.
The device extends advantages of discrete GaN FETs by offering a more user-friendly interface. It is an ideal solution for applications requiring high-frequency, high-efficiency operation in a small form factor. When used with the TPS53632G controller, the LMG5200 enables direct conversion from 48 V to point-of-load voltages (0.5 V to 1.5 V).
- Integrated 15 mΩ GaN FETs and driver
- 80 V continuous, 100 V pulsed voltage rating
- Package is optimized for easy PCB layout, eliminating the need for underfill, creepage, and clearance requirements
- Ultra-low common source inductance to ensure high slew rate switching without causing excessive ringing in hard-switched topologies
- Ideal for isolated and non-isolated applications
- Gate driver capable of up to 10 MHz switching
- Internal bootstrap supply voltage clamping to prevent GaN FET overdrive
- Supply rail undervoltage lockout protection
- Excellent propagation delay (29.5 ns typ.) and matching (2 ns typ.)
- Low power consumption
- Wide VIN multi-MHz synchronous buck converters
- Class D amps for audio
- High power density single- and three-phase motor drives
- 48 V point-of-load (POL) converters for telecom, industrial, and enterprise computing
LMG5200 80 V GaN Half-Bridge Power Stage
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LMG5200MOFT | IC HALF BRIDGE DRIVER 10A 9QFN | 562 - Immediate | $14.86 | View Details |
![]() | ![]() | LMG5200MOFR | IC HALF BRIDGE DRIVER 10A 9QFN | 4169 - Immediate | $11.08 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Function | Embedded | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LMG5200EVM-02 | EVAL BOARD FOR LMG5200 | Half H-Bridge Driver (Internal FET) | - | 10 - Immediate | $211.41 | View Details |
Evaluation Expansion Board
| Image | Manufacturer Part Number | Description | Type | Function | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BOOSTXL-3PHGANINV | 48V 10A GAN INVERTER BOOSTERPACK | Power Management | Motor Controller/Driver | LMG5200 | 10 - Immediate | $52.06 | View Details |