SP Series String Pot with Voltage Divider Output
TE Connectivity Measurement Specialties' SP series string pot features output signal voltage divider (potentiometric)
TE Connectivity Measurement Specialties' compact string pot with “voltage divider” output provides ease-of-use and flexibility for measurement ranges up to 50". Made of rugged polycarbonate, the SP1 fits in small spaces, does not need perfect alignment and ships with a stainless steel mounting bracket to let the user easily orient this sensor in just about any direction imaginable. The SP1 is available with a connector, mating plug, and sensor cover to protect against IP67 (wet) environments and a lower cost, “open” sensor version priced for both the budget conscious single piece user and the OEM alike. The SP2 string pot from Celesco is a compact, economical, and water resistant device that utilizes a flexible cable, a spring-loaded spool, and a potentiometer to detect and measure linear position. The SP2 is identical to the SP1 except for an added 40" electrical cable with a watertight rubber.
| Features | ||
|
|
|
| Applications | ||
|
|
SP Series String Pot
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SP1-25 | SENSOR LINEAR 635MM SOLDER LUG | 22 - Immediate | $257.98 | View Details |
![]() | ![]() | SP2-25 | SENSOR LINEAR 635MM WIRE LEADS | 68 - Immediate | $301.09 | View Details |
![]() | ![]() | SP1-12 | SENSOR LINEAR 317MM SOLDER LUG | 36 - Immediate | $243.41 | View Details |
![]() | ![]() | SP1-50 | SENSOR LINEAR 1270MM SOLDER LUG | 72 - Immediate | $243.41 | View Details |
![]() | SP2-12 | SENSOR LINEAR 317MM WIRE LEADS | 78 - Immediate | $298.99 | View Details | |
![]() | ![]() | SP1-4 | SENSOR LINEAR 120MM SOLDER LUG | 52 - Immediate | $243.41 | View Details |
![]() | ![]() | SP2-50 | SENSOR LINEAR 1270MM WIRE LEADS | 22 - Immediate | $307.95 | View Details |