MS5525DSO Pressure Sensors

TE Connectivity Measurement Specialties offers their MS5525DSO small outline digital pressure sensors

Image of TE Connectivity Measurement Specialties’ MS5525DSO Pressure SensorsTE Connectivity Measurement Specialties’ MS5525DSO is a digital small outline pressure sensor from MEAS with SPI and I2C bus interface designed for high volume OEM users. The sensor module includes a pressure sensor and an ultra-low power 24-bit ∆Σ ADC with internal factory calibrated coefficients. It provides a 24-bit digital pressure and temperature value and different operation modes that allow the user to optimize for conversion speed and current consumption. The MS5525DSO can be interfaced to virtually any microcontroller. The communication protocol is simple, without the need of programming internal registers in the device. This sensor module generation is based on leading MEMS technology and latest benefits from MEAS proven experience and know-how in high volume manufacturing of pressure modules, which have been widely used for over a decade. The rugged engineered thermoplastic transducer is available in single-and dual-port configurations, and can measure absolute, gauge, compound, and differential pressure from 1 psi to 30 psi.

Features
  • Small outline IC package
  • Barbed pressure ports
  • Low power, high resolution ADC
  • Digital pressure and temperature outputs
Applications
  • Factory automations
  • Altitude and airspeed measurements
  • Medical instruments
  • Leak detections

Pressure Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENS 5PSIG 0.12" 24BIT 14SMD MOD5525DSO-SB005GSSENS 5PSIG 0.12" 24BIT 14SMD MOD170 - Immediate$27.31View Details
SENS 1PSIG 0.12" 24BIT 14SMD MOD5525DSO-SB001GSSENS 1PSIG 0.12" 24BIT 14SMD MOD0 - Immediate$9.40View Details
SENS 1PSID 0.12" 24BIT 14SMD MOD5525DSO-DB001DSSENS 1PSID 0.12" 24BIT 14SMD MOD0 - Immediate$28.52View Details
Published: 2016-11-15