120 VAC Hydraulic-Magnetic Circuit Breakers

120 VAC circuit breakers from Phoenix Contact are certified for hazardous locations

Image of Phoenix Contact's 120 VAC Circuit BreakersPhoenix Contact introduces the HMC series, their first 120 VAC hydraulic-magnetic circuit breakers for use in Class I, Division 2 applications.

The UL-approved products utilize a fully sealed hydraulic-magnetic design that allows for accurate power switching and reliable overcurrent protection. Each breaker is rated for 50 VDC and breakers up to 15 A are also dual-rated at 120 VAC. They have a short-circuit current rating (SCCR) of 1 kA and a temperature operating range of -40°C to 65°C.

The HMC series offer pluggable line and load terminations along with the unique T-bus option that allows breakers to snap into a common power bus. These features ease installation and reduce wiring. The product housing utilizes a unique plastic material that allows for large temperature swings and stays flexible without cracking.

120 VAC Circuit Breakers

Manufacturer Part NumberDescriptionCurrent Rating (Amps)Available QuantityPriceView Details
2907191CIR BRKR MAGHYDR 1A 120VAC/50VDC1A1 - Immediate
49 - Factory Stock
$169.05View Details
2907193CIR BRKR MAGHYDR 3A 120VAC/50VDC3A5 - Immediate$169.05View Details
2907192CIR BRKR MAGHYDR 2A 120VAC/50VDC2A6 - Immediate
42 - Factory Stock
$169.05View Details
2907199CIR BRKR MAG-HYDR 20A 50VDC20A23 - Immediate
126 - Factory Stock
$169.05View Details
2907200CIR BRKR MAGHYDR 1A 120VAC/50VDC1A1 - Immediate
3 - Factory Stock
$183.92View Details
2907195CIR BRKR MAGHYDR 7.5A 120AC/50DC7.5A5 - Immediate$169.05View Details
2907201CIR BRKR MAGHYDR 2A 120VAC/50VDC2A3 - Immediate
14 - Factory Stock
$183.92View Details
2907204CIR BRKR MAGHYDR 7.5A 120AC/50DC7.5A8 - Immediate
2 - Factory Stock
$183.92View Details
2907203CIR BRKR MAGHYDR 5A 120VAC/50VDC5A2 - Immediate
11 - Factory Stock
$183.92View Details
2907194CIR BRKR MAGHYDR 5A 120VAC/50VDC5A48 - Immediate
165 - Factory Stock
$169.05View Details
2907196CIR BRKR MAG-HYDR 10A 120AC/50DC10A5 - Immediate$169.05View Details
2907197CIR BRKR MAG-HYDR 15A 120AC/50DC15A35 - Immediate$169.05View Details
2907202CIR BRKR MAGHYDR 3A 120VAC/50VDC3A6 - Immediate$183.92View Details
2907205CIR BRKR MAG-HYDR 10A 120AC/50DC10A2 - Immediate
10 - Factory Stock
$183.92View Details
Published: 2017-01-25