PMT Micro Full-Range Drivers

Tymphany presents full-range drivers that are optimized for big sound from a small footprint

Image of Tymphany PMT Micro Full-Range DriversTymphany's full-range drivers are optimized for big sound from a small footprint with a spiderless suspension system and large excursion. Added ferrofluid enhances power handling and provides robust centering for the most demanding applications. PMT drivers are designed for a variety of miniature applications such as ultra-compact music speakers, teleconference systems, pro line arrays, and devices requiring intelligible voice interfaces.

Features
  • Available in 18 mm to 40 mm
  • Neodymium motor
  • Aluminum cone
  • Added ferrofluid

PMT Micro Full-Range Drivers

ImageManufacturer Part NumberDescriptionIngress ProtectionRatingsAvailable QuantityPriceView Details
SPEAKER 4.19OHM 1W TOP PT 81.1DB2040N1625AL01-04SPEAKER 4.19OHM 1W TOP PT 81.1DB--1151 - Immediate$10.28View Details
SPEAKER 4.46OHM 1W TOP PT 73.5DBPMT-20N12AL03-04SPEAKER 4.46OHM 1W TOP PT 73.5DB--150 - Immediate$4.63View Details
SPEAKER 4.25OHM 1W TOP PT 75.7DBPMT-20N12AL04-04SPEAKER 4.25OHM 1W TOP PT 75.7DB--8480 - Immediate$5.11View Details
SPEAKR 3.81OHM 1.5W TOP 80.2DBPMT-30N18AL03-04SPEAKR 3.81OHM 1.5W TOP 80.2DB--997 - Immediate$6.64View Details
SPEAKR 3.91OHM 1.5W TOP 78.5DBPMT-30N18AL04-04SPEAKR 3.91OHM 1.5W TOP 78.5DB--829 - Immediate$7.23View Details
SPEAKER 3.78OHM 5W TOP PORT 81DBPMT-37N28AL01-04SPEAKER 3.78OHM 5W TOP PORT 81DB--1578 - Immediate$10.10View Details
SPEAKER 4.39OHM 5W TOP PT 82.8DBPMT-40N25AL01-04SPEAKER 4.39OHM 5W TOP PT 82.8DB--0 - Immediate$10.12View Details
Published: 2017-02-06