TT Series microSD Flash Memory Cards
Panasonic's TT series consumer plus MLC NAND high capacity memory cards for extended industrial temperature range applications
Panasonic introduces the TT series consumer plus microSD Flash memory cards. The TT series adopts multi-level cell MLC NAND Flash memory, which is more reliable than triple level cell TLC NAND Flash memory. An extended operating temperature range of -40°C to +85°C allows use in severe conditions and the integrated Panasonic Controller ensures long lifetime usage and high system performance. Quality is maintained with 100% product screening before shipment to achieve low failure rate. Available in 32 GB and 64 GB models.
| Features | Benefits | |
Applications
|
Industries
|
TT Series microSD Flash Memory Cards
| Image | Manufacturer Part Number | Description | Speed | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RP-SMTT64DA1 | MEM CRD MICSDXC 64GB 10UHS 3 MLC | Class 10, UHS Class 3 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RP-SMTT32DA1 | MEM CRD MICSDHC 32GB 10UHS 3 MLC | Class 10, UHS Class 3 | 0 - Immediate | See Page for Pricing | View Details |