D2FD Series Sealed Switches
D2FD series, ultra-subminiature switches offer effective protection against dust and other dry contaminants
Omron's unique new dust-proof switch provides a cost effective solution for the many domestic and commercial electrical systems that don't need a fully waterproof solution. Competitively priced compared to typical fully sealed alternatives, the new Omron D2FD ultra-sub miniature dust-proof detection switch is sealed to IP6x, and complements the sealed switches in Omron's range.
By using rubber packing, Omron has created a low cost switch that is effectively protected against dust and other dry contaminants with a J-size case of 6.5 mm x 12.8 mm x 6 mm. The switch is based on a single-leaf moving spring design, and is available in a total of 12 versions, with solder or PCB terminals, pin plunger, hinge lever or simulated roller lever actuators, rated at 2 A or 0.1 A. The D2FD is protected against dust to IP6 standards but provides no protection against liquids.
Features
- Sealing by using rubber packing means the switch can be used in dust-proof environments (IEC IP6X)
- Switch rating of 2 A at 125 VAC possible with a single-leaf movable spring. Models for DC voltage loads are also available
- Solder and PCB terminals are available
- RoHS compliant
D2FD Series Sealed Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | D2FD-2L1-1H | SWITCH SNAP ACTION SPDT 2A 125V | 737 - Immediate | $3.95 | View Details |
![]() | ![]() | D2FD-01L0-1H | SWITCH SNAP ACT SPDT 0.1A 125V | 1492 - Immediate | $3.87 | View Details |
![]() | ![]() | D2FD-2L0-1T | SWITCH SNAP ACTION SPDT 2A 125V | 99 - Immediate | $3.71 | View Details |
![]() | ![]() | D2FD-01L1-1T | SWITCH SNAP ACT SPDT 0.1A 125V | 5 - Immediate | $3.58 | View Details |
![]() | ![]() | D2FD-01L0-1T | SWITCH SNAP ACT SPDT 0.1A 125V | 740 - Immediate | $3.87 | View Details |
![]() | ![]() | D2FD-2L30-1H | SWITCH SNAP ACTION SPDT 2A 125V | 431 - Immediate | $3.95 | View Details |
![]() | ![]() | D2FD-01L30-1T | SWITCH SNAP ACT SPDT 0.1A 125V | 549 - Immediate | $4.11 | View Details |
![]() | ![]() | D2FD-2L0-1H | SWITCH SNAP ACTION SPDT 2A 125V | 665 - Immediate | $3.71 | View Details |
![]() | ![]() | D2FD-01L1-1H | SWITCH SNAP ACT SPDT 0.1A 125V | 0 - Immediate | $4.11 | View Details |
![]() | ![]() | D2FD-2L1-1T | SWITCH SNAP ACTION SPDT 2A 125V | 0 - Immediate | $3.95 | View Details |
![]() | ![]() | D2FD-01L30-1H | SWITCH SNAP ACT SPDT 0.1A 125V | 646 - Immediate | $4.11 | View Details |
![]() | ![]() | D2FD-2L30-1T | SWITCH SNAP ACTION SPDT 2A 125V | 540 - Immediate | $3.95 | View Details |