G3RV Slim Package SSR
Omron's G3RV slim package SSR reduces panel space while increasing density
Omron's G3RV is a slim package solid state relay for use in Class 1, Division 2 hazardous areas. Offered in either screw terminal sockets or fast wiring spring terminal sockets, these industrial relays will reduce din rail panel space while increasing density. The G3RV's large surface contact area and non-bendable pins guarantee secure and reliable connections, and the LED indicators on both the relay and socket makes it easy to check operating conditions.
- 2 A @ 264 VAC and 3 A @ 26.4 VDC output
- 2 socket connection types
- SL500 series push-in terminal
- SL700 series screw terminal
- Interface block (P2RVC-8-O-F) connects 8 relays to the PLC (SL700 series only)
- Spring terminal of P2RVC-8-O-F provide secure connection and has better vibration resistance
- Quick and easy connection resulting in wiring time saving
- Selectable cable length (1.0 m to 5.0 m)
- Robust and wide terminals
- No bending during maintenance
- Large plug-in terminals for reliable connection
- LED indication
- Socket LED indicator confirms input voltage condition
- LED indicator on the relay indicates status of output condition
G3RV Screw Terminal
| Image | Manufacturer Part Number | Description | Output Type | Voltage - Load | Load Current | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G3RV-SL700-A AC/DC24 | SSR RELAY SPST-NO 2A 100-240V | AC, Zero Cross | 100 V ~ 240 V | 2 A | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | G3RV-SL700-D AC110 | SSR RELAY SPST-NO 3A 5-24V | DC | 5 V ~ 24 V | 3 A | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | G3RV-SR700-A DC24 | SSR RELAY SPST-NO 2A 100-240V | AC, Zero Cross | 100 V ~ 240 V | 2 A | 24 - Immediate | $65.20 | View Details |
G3RV Push In Terminal
| Image | Manufacturer Part Number | Description | Output Type | Voltage - Load | Load Current | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G3RV-SR500-D DC24 | SSR RELAY SPST-NO 3A 5-24V | DC | 5 V ~ 24 V | 3 A | 939 - Immediate | $65.20 | View Details |
![]() | ![]() | G3RV-SL500-AC1D2 AC110 | SSR RELAY SPST-NO 2A 100-240V | AC, Zero Cross | 100 V ~ 240 V | 2 A | 3 - Immediate | $50.28 | View Details |
![]() | ![]() | G3RV-SL500-A AC/DC24 | SSR RELAY SPST-NO 2A 100-240V | AC, Zero Cross | 100 V ~ 240 V | 2 A | 0 - Immediate | See Page for Pricing | View Details |
Replacement Modules
| Image | Manufacturer Part Number | Description | Output Type | Voltage - Load | Load Current | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G3RV-D03SL DC12 | SSR RELAY SPST-NO 3A 5-24V | DC | 5 V ~ 24 V | 3 A | 0 - Immediate 26 - Factory Stock | $31.14 | View Details |
![]() | ![]() | G3RV-202SL DC24 | SSR RELAY SPST-NO 2A 100-240V | AC | 100 V ~ 240 V | 2 A | 3 - Immediate | $31.14 | View Details |