WC Series Heatsink

Ohmite offers its WC series heatsink for TO-220, TO-247, and TO-264 devices

Image of Ohmite's WC Series HeatsinkThe unique design (patent pending) of Ohmite's WC series heatsink combines a tin plated, solderable, integral cam clip with a compressed ceramic heat sink body for an all-in-one solution to through hole mounting of TO-220, TO-247, and TO-264 packages. The self-aligning heatsink features solderable feet and an integrated clip with 13.2 (lbf) of force on the center of the device to enhance thermal performance.

Features

  • Reduced assembly cost: cam clip and auto-align feature makes fasteners and fixtures obsolete
  • Maximum repeatability: clamping force of the cam clip is not degraded by repeated loading and unloading
  • Great electrical characteristics: ceramic material provides great electrical isolation while offering thermal performance similar to aluminum heatsinks
  • Maximum resistance to shock and vibration: light weight, resilient cam clip locks the component in place and is highly resistant to shock and vibration

WC Series Heatsink

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CERAMIC HEATSINK WITH CLIPWC-T2X-38ECERAMIC HEATSINK WITH CLIP1315 - Immediate$8.25View Details
Published: 2017-04-06