TNP10 Series Thin-Film Resistor in TO-126 Package
Ohmite offers their high-power, heatsinkable resistor in a TO-126 package
Ohmite offers a high-power, heatsinkable, TO-126 packaged resistor. They can achieve 1 W in free air and 10 W when attached to a proper heatsink. The non-inductive design is ideal for high-speed circuits. These models exhibit low noise, high-frequency operation, and high-density installation. Applications include constant-current sources, electronic load circuits, measurement, audio PA systems, and motor control.
Features
- Resistance range of 0.9 Ω to 51K Ω
- Tolerance down to 1%
- Great stability with TCR as low as ±50ppm
- The TO-126 package is rated at 1 W in free air
- Great power density, ability to dissipate 10 W when mounted on a heatsink
TNP10 Series Thin-Film Resistor in TO-126 Package
| Image | Manufacturer Part Number | Description | Composition | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TNP10SA1R00FE | RES 1 OHM 1% 10W TO126 | Thin Film | 10W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | TNP10SA1R50FE | RES 1.5 OHM 1% 10W TO126 | Thin Film | 10W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | TNP10SC10R0FE | RES 10 OHM 1% 10W TO126 | Thin Film | 10W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | TNP10SC12R0FE | RES 12 OHM 1% 10W TO126 | Thin Film | 10W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | TNP10SC50R0FE | RES 50 OHM 1% 10W TO126 | Thin Film | 10W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | TNP10SC100RFE | RES 100 OHM 1% 10W TO126 | Thin Film | 10W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | TNP10SC1K00FE | RES 1K OHM 1% 10W TO126 | Thin Film | 10W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | TNP10SHR330JE | RES 0.33 OHM 5% 10W TO126 | Thin Film | 10W | 0 - Immediate | See Page for Pricing | View Details |