MOX500 Series Axial Thick Film Resistors

Ohmite offers its MOX500 series epoxy molded, metal glaze/metal oxide resistors available in E96 values

Image of Ohmite's MOX500 Series Axial Thick Film ResistorsOhmite's MOX500 series axial resistors are available in a wide resistance range of 1 Ω to 3 MΩ. The MOX500 series is offered in 2%, 5%, and 1% tolerances. They provide great stability if offered with TCR values down to 100 ppm. The MOX500 is a robust resistor series; it has passed the requirements of the IEC61000-4-5 lightning strike surge tests and is rated at 2 W of power dissipation at 70°C.

Features
  • Wide resistance range of 1 Ω to 3 MΩ available
  • Tolerances available in 2%, 5%, and 1%
  • TCR values as low as ±100 ppm
  • Rated at 2 W at 70°C
  • Meets IEC61000-4-5 surge handling requirements up to 2 KV

MOX500 Series Axial Thick Film Resistors

ImageManufacturer Part NumberDescriptionPower (Watts)CompositionAvailable QuantityPriceView Details
RES 1M OHM 2% 2W AXIALMOX5001004GSERES 1M OHM 2% 2W AXIAL2WThick Film550 - Immediate$2.37View Details
RES 27K OHM 2% 2W AXIALMOX5002702GSERES 27K OHM 2% 2W AXIAL2WThick Film222 - Immediate$2.10View Details
RES 220K OHM 2% 2W AXIALMOX5002203GSERES 220K OHM 2% 2W AXIAL2WThick Film189 - Immediate$2.10View Details
RES 20K OHM 2% 2W AXIALMOX5002002GSERES 20K OHM 2% 2W AXIAL2WThick Film178 - Immediate$2.10View Details
RES 150 OHM 5% 2W AXIALMOX500150RJSERES 150 OHM 5% 2W AXIAL2WThick Film390 - Immediate$2.16View Details
RES 1K OHM 5% 2W AXIALMOX5001001JSERES 1K OHM 5% 2W AXIAL2WThick Film241 - Immediate$2.16View Details
RES 100K OHM 2% 2W AXIALMOX5001003GSERES 100K OHM 2% 2W AXIAL2WThick Film196 - Immediate$2.20View Details
RES 150K OHM 2% 2W AXIALMOX5001503GSERES 150K OHM 2% 2W AXIAL2WThick Film152 - Immediate$2.20View Details
RES 10K OHM 5% 2W AXIALMOX5001002JSERES 10K OHM 5% 2W AXIAL2WThick Film557 - Immediate$2.39View Details
RES 3.3K OHM 5% 2W AXIALMOX5003301JSERES 3.3K OHM 5% 2W AXIAL2WThick Film223 - Immediate$2.08View Details
RES 66K OHM 5% 2W AXIALMOX5006602JSERES 66K OHM 5% 2W AXIAL2WThick Film220 - Immediate$2.08View Details
RES 33K OHM 5% 2W AXIALMOX5003302JSERES 33K OHM 5% 2W AXIAL2WThick Film242 - Immediate$2.20View Details
RES 2.7K OHM 2% 2W AXIALMOX5002701GSERES 2.7K OHM 2% 2W AXIAL2WThick Film394 - Immediate$2.29View Details
RES 100 OHM 5% 2W AXIALMOX500100RJSERES 100 OHM 5% 2W AXIAL2WThick Film187 - Immediate$2.35View Details
RES 47K OHM 2% 2W AXIALMOX5004702GSERES 47K OHM 2% 2W AXIAL2WThick Film277 - Immediate$2.45View Details
RES 270K OHM 2% 2W AXIALMOX5002703GSERES 270K OHM 2% 2W AXIAL2WThick Film99 - Immediate$2.10View Details
RES 330K OHM 2% 2W AXIALMOX5003303GSERES 330K OHM 2% 2W AXIAL2WThick Film96 - Immediate$2.10View Details
RES 7.5K OHM 2% 2W AXIALMOX5007501GSERES 7.5K OHM 2% 2W AXIAL2WThick Film96 - Immediate$2.10View Details
RES 270 OHM 5% 2W AXIALMOX500270RJSERES 270 OHM 5% 2W AXIAL2WThick Film0 - Immediate$2.43View Details
RES 6.8K OHM 5% 2W AXIALMOX5006801JSERES 6.8K OHM 5% 2W AXIAL2WThick Film0 - Immediate$2.08View Details
Published: 2017-01-23