S32K144EVB Eval Board for S32K1 MCU Portfolio

NXP offers its S32K144EVB eval board for quick application prototyping of the SK32K1 automotive MCUs

Image of NXP Semiconductor's S32K144EVB Eval Board for S32K1 MCU PortfolioNXP's S32K144EVB evaluation board provides a low-cost platform tor prototyping and demonstration for the S32K144 AEC-Q100 qualified MCU family. The board allows flexible power supply options as well as easy header pin access to the ARM Cortex-M4F, 512 KB Flash MCUs. All family members are designed in accordance with the ISO 26262 standard, AEC-Q100 qualified at up to 125°C, and guaranteed by NXP’s product longevity program which assures supply for a minimum of 15 years.

Webinar: Getting Started with S32K
Design Studio: S32DS: S32 Design Studio IDE
Video: New S32k MCU Platform for Automotive Applications

S32K144EVB Eval Board Features

  • Small form factor
  • On-board connectivity for CAN, LIN, UART / SCI
  • Arduino™ UNO footprint-compatible expansion "shield" support
  • Integrating an SBC (UJA1169) and LIN phy (TJA1027)
  • Easy access to the MCU I/O header pins for prototyping
  • Potentiometer, RGB LED, two touch pads, and 2x push buttons
  • Integrated open-standard serial and debug adapter (OpenSDA) with support for several industry-standard debug interfaces
  • Flexible power supply options (microUSB or external 12 V supply)

S32K144 Portfolio Features

  • High performance ARM Cortex-M4F up to 112 MHz, IEEE-754 floating point unit (FPU)
  • Software friendly architecture
    • 512 KB Flash and 64 KB RAM with ECC on both, 4 KB cache, 4 KB EEPROM (FlexMemory)
    • Independent CPU and peripheral clocking
    • External 8 MHz to 40 MHz crystal oscillator or resonator
    • Up to DC- 60 MHz external square wave input clock
    • Internal clock references
  • Connectivity and communications
    • 3x ISO 11898-7 compliant FlexCAN controllers. One controller with flexible data (FD) rate support at 2 Mb/s in normal mode and 8 Mb/s in programming mode with 64 bytes message payload. Suitable for dedicated CAN-FD networks or mixed CAN/CAN-FD networks
  • Cryptographic services engine compact (CSEc) hardware security
    • Dedicated security co-processor
    • SHE spec. compliant
    • Secure key storage, AES-128 encryption and decryption, cipher-based message authentication code (CMAC) algorithms, secure boot functions
  • Low-power consumption
    • Low leakage 90 nm TFS technology
    • Multiple low power operating modes and IRC combinations - RUN, very low Power RUN (VLPR), STOP, very low power stop (VLPS), current consumption from 29 µA at 25°C in VLPS with a recovery time of 5 µs. All register contents maintained in all power modes
  • Analogue and timing
    • 2 x 16-ch 12-bit ADCs at 1 Msps, analogue comparator
    • 4 x 8-ch 16-bit flex timers - IC / OC / PWM modes, fault detection, dead-time insertion, quadrature decode
    • Low power timer, real time clock, programmable delay block for analogue/timer module triggering
  • Voltage range: 2.7 V to 5.5 V
Automotive Applications Non-Automotive Applications
  • Body controls
  • Climate controls (HVAC)
  • Windows / doors / sun roofs
  • Exhaust gas after-treatments
  • PMSM / BLDC motor controls
  • Powertrain companion chips
  • Passive safety, park assistance
  • Immobilizer, touch sensing
  • Security, motorcycles CDI / EFI
  • Battery management
  • Pump / fan controllers, airbags
  • Infotainment connection modules
  • Industrial automation and sensing
  • Avionics, medical

S32K144EVB Eval Board for S32K1 MCU Portfolio

ImageManufacturer Part NumberDescriptionCore ProcessorPlatformUtilized IC / PartAvailable QuantityPriceView Details
S32K144 EVAL BRDS32K144EVB-Q100XS32K144 EVAL BRDARM® Cortex®-M4F-S32K1440 - Immediate$40.63View Details

ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 32BIT 512KB FLASH 64LQFPPS32K144UAT0VLHAIC MCU 32BIT 512KB FLASH 64LQFP0 - Immediate$9.65View Details
IC MCU 32BIT 512KB FLASH 100LQFPPS32K144UAT0VLLAIC MCU 32BIT 512KB FLASH 100LQFP0 - Immediate$9.65View Details
Published: 2017-04-10