GP01 Series Ultra-Miniature Pushbuttons
NKK Switches' GP01 series ultra-miniature pushbuttons have a small footprint and are resistant to harsh conditions
NKK Switches announces the GP01 series ultra-miniature pushbuttons. This series features a reduced circuit board mounting area which allows for high density mounting. Made from heatproof resin and highly resistant to harsh conditions, the GP01 is greaseless, allowing it to withstand a variety of harsh conditions including temperature ranges from -40°C to +85°C.
- Reduced circuit board mounting area
- Heatproof resin
- Built-in cap allows for reflow soldering
- Gold plated contacts
- Precise coplanarity of 0.1 mm (max)