MTC2 Series Converters

Murata 2 W single output, regulated, and isolated DC/DC converters offer continuous short-circuit protection

Image of Murata Power Solutions MTC2 Series ConvertersMurata Power Solutions announces the MTC2 series of 2 W single output, regulated, and isolated DC/DC converters. Available with either a 12 VDC or 24 VDC 2:1 input voltage range and output voltages of 3.3 VDC, 5 VDC, or 12 VDC, the surface-mount MTC2 has a 3 k VAC input to output isolation. Measuring just 0.59" x 0.56" x 0.44" (14.99 mm x 14.22 mm x 11.23 mm), the converter complies with both the UL/EN 60950 reinforced insulation safety standard for use in commercial equipment and the ANSI / AAMI ES60601-1 medical safety specification with 2 x MOOP (means of operator protection). The output is regulated to ±0.5% of the nominal output voltage and an output voltage trim function permits adjustment of the output by ±10% to suit the needs of special applications. No additional regulation components are required and, with the 2:1 input range, the MTC2 is capable of accommodating applications where there may be wide deviations of the input voltage. A remote on/off pin is available to aid sequencing power start-up in a design or to enable application power saving features. A continuous short circuit protection function ensures that both the load and the device are protected from short circuit conditions.

Features
  • UL 60950 recognition pending for reinforced insulation
  • ANSI / AAMI ES60601-1, 2 MOOPs recognition pending
  • Continuous short circuit protection
  • Output voltage trim
  • 3 k VAC isolation test voltage 'hi pot test'
  • Remote on/off pin
  • No electrolytic capacitors
  • Operating temperature range -40°C to 105°C with derating
  • 2:1 input range
Published: 2016-08-16