DFEC and DFEG/H Series - Metal Alloy Power Inductor
Murata's DFEC / DFEG/H series' metal alloy construction offers superior temperature and saturation performance
The Murata DFEC series metal alloy power inductor is ideal for power supply circuits that require a good saturation and high rated current. The metal alloy power inductor is superior to ferrite power inductors in terms of saturation, ITEMP, and ISAT. The DFEC series achieves high rated current with a small case size.
The DFEG/H series is certified AEC-Q200 making them ideal for automotive applications such as infotainment and power-train safety applications. There are also non-automotive grade product versions within the DFEC series line up for general purpose power supply circuit usage, such as mobile phones, portable hand-held devices, set-top boxes, industrial, test equipment, factory automation, and networking.
Features
- Good saturation characteristic and high rated current
- AEC-Q200 compliant; safety application is also acceptable
- -55°C to +125°C operating temperature
DFEC and DFEGH Series Power Inductors
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1239AS-H-100M=P2 | FIXED IND 10UH 850MA 460 MOHM | 850 mA | 40188 - Immediate | $0.22 | View Details |
![]() | ![]() | DFE252012P-1R0M=P2 | FIXED IND 1UH 3.2A 42 MOHM SMD | 3.2 A | 190954 - Immediate | $0.19 | View Details |
![]() | ![]() | DFE201610P-2R2M=P2 | FIXED IND 2.2UH 2A 168 MOHM SMD | 2 A | 15633 - Immediate | $0.19 | View Details |
![]() | ![]() | DFE252012P-4R7M=P2 | FIXED IND 4.7UH 1.4A 200 MOHM | 1.4 A | 81517 - Immediate | $0.19 | View Details |
![]() | ![]() | DFE252012P-R47M=P2 | FIXED IND 470NH 4A 27 MOHM SMD | 4 A | 142080 - Immediate | $0.19 | View Details |
![]() | ![]() | DFE252012F-2R2M=P2 | FIXED IND 2.2UH 2.3A 82 MOHM SMD | 2.3 A | 103815 - Immediate | $0.21 | View Details |
![]() | ![]() | DFE252012F-4R7M=P2 | FIXED IND 4.7UH 1.5A 190 MOHM | 1.5 A | 41708 - Immediate | $0.21 | View Details |
![]() | ![]() | DFE252010F-4R7M=P2 | FIXED IND 4.7UH 1.4A 240 MOHM | 1.4 A | 6153 - Immediate | $0.21 | View Details |
![]() | ![]() | 1269AS-H-2R2M=P2 | FIXED IND 2.2UH 1.9A 156 MOHM | 1.9 A | 14452 - Immediate | $0.22 | View Details |
![]() | ![]() | 1269AS-H-4R7M=P2 | FIXED IND 4.7UH 1.3A 300 MOHM | 1.3 A | 4723 - Immediate | $0.22 | View Details |
![]() | ![]() | 1239AS-H-2R2M=P2 | FIXED IND 2.2UH 2A 108 MOHM SMD | 2 A | 54557 - Immediate | $0.22 | View Details |
![]() | ![]() | 1285AS-H-2R2M=P2 | FIXED IND 2.2UH 1.5A 204 MOHM | 1.5 A | 131226 - Immediate | $0.23 | View Details |
![]() | ![]() | 1285AS-H-1R0M=P2 | FIXED IND 1UH 2.2A 96 MOHM SMD | 2.2 A | 27236 - Immediate | $0.23 | View Details |
![]() | ![]() | 1286AS-H-1R0M=P2 | FIXED IND 1UH 2.5A 82 MOHM SMD | 2.5 A | 45429 - Immediate | $0.24 | View Details |
![]() | ![]() | 1269AS-H-1R5M=P2 | FIXED IND 1.5UH 2.1A 108 MOHM | 2.1 A | 130431 - Immediate | $0.22 | View Details |
![]() | ![]() | 1239AS-H-1R0M=P2 | FIXED IND 1UH 3A 59 MOHM SMD | 3 A | 20517 - Immediate | $0.22 | View Details |
![]() | ![]() | 1239AS-H-4R7M=P2 | FIXED IND 4.7UH 1.3A 240 MOHM | 1.3 A | 24555 - Immediate | $0.22 | View Details |
![]() | ![]() | DFE201610P-1R0M=P2 | FIXED IND 1UH 3.1A 70 MOHM SMD | 3.1 A | 99369 - Immediate | $0.19 | View Details |
![]() | ![]() | DFE201612P-2R2M=P2 | FIXED IND 2.2UH 2.1A 144 MOHM | 2.1 A | 17489 - Immediate | $0.19 | View Details |
![]() | ![]() | DFE252012P-2R2M=P2 | FIXED IND 2.2UH 2.2A 84 MOHM SMD | 2.2 A | 137072 - Immediate | $0.19 | View Details |