Ultra-Compact Crystal Unit for Automotive Applications
Murata offers the XRC series 12 MHz to 24 MHz in 40% smaller 2.5 mm x 2.0 mm package
Murata has announced line-up additions to its XRC family of hybrid crystal timing devices specifically for automotive applications. The new products are approximately 40% smaller than the industry norm and measure just 2.5 mm x 2.0 mm. The XRC series is available with nominal frequencies in the range of 12 MHz to 24 MHz, and provide a highly accurate, high-quality clock that is required for automotive electronic control units (ECUs). Typically used for in-vehicle networks such as CAN and FlexRay, the XRC series incorporates a crystal element within a ceramic resonator package structure. Frequency tolerance is typically ±100 ppm at 25°C. Operating temperature range is -40°C to +125°C. The ESR is 30% to 50% lower than similar devices currently available on the market in spite of the small package.
Features
- Newly developed SMD crystal timing device for automotive applications (-40°C to +125°C)
- 40% smaller than the industry norm measuring just 2.5 mm x 2.0 mm
- Very low ESR is 30% to 50% lower than current devices on the market
- Frequency tolerance of ±100 ppm at 25°C
- Engine electrical control units (ECUs)
- Brake ECUs (ABS/ESC)
- Electric power steering ECUs (EPS)
XRC Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | XRCHA16M000F0A01R0 | CRYSTAL 16.0000MHZ 8PF SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | XRCHA20M000F0A01R0 | CRYSTAL 20.0000MHZ 8PF SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | XRCHA24M000F0A01R0 | CRYSTAL 24.0000MHZ 8PF SMD | 0 - Immediate | See Page for Pricing | View Details |