Power Inductor Sample Kits
Murata presents power inductor sample kits which are ideal for power-supply circuits
Murata's power inductor sample kits contain various case-size power inductors and are ideal for power supply circuits. Murata has released eight sample kits and customers can choose their suitable sample kit.
EKDMPIFERS-V01-KIT: This kit is comprised of various sized (6 mm - 8 mm), SMD, ferrite power inductors that are suitable for DC-DC circuits. The kit features 30 values with an inductance range from 1.0 μH to 100 μH.
EKDMPIFERM-V01-KIT: This kit is comprised of various sized (8 mm - 10 mm), SMD, ferrite power inductors that are suitable for DC-DC circuits. The kit features 20 values with an inductance range from 1.5 μH to 33 μH.
EKDMPIFERL-V01-KIT: This kit is comprised of SMD, ferrite power inductors (12 mm) that are suitable for DC-DC circuits. The kit features 28 values with an inductance range from 1.7 μH to 680 μH.
EKDMPIMTLM-V01-KIT: This kit is comprised of various sized (4 mm - 6 mm), SMD, metal power inductors that are suitable for DC-DC circuits. The kit features 19 values with an inductance range from 0.68 μH to 10 μH.
EKDMPIMTLL-V01-KIT: This kit is comprised of various sized (6 mm - 12mm), SMD, metal power inductors that are suitable for DC-DC circuits. The kit features 19 values with an inductance range from 0.15 μH to 10 μH.
EKDMPIMTLS-V01-KIT: This kit is comprised of various sized (2 mm - 3 mm), SMD, metal power inductors that are suitable for DC-DC circuits. The kit features 55 values with an inductance range from 0.24 μH to 10 μH.
EKDMPIAUTL-V01-KIT: This kit is comprised of various sized (7 mm - 12 mm), SMD, metal power inductors that are suitable for DC-DC circuits. The kit features 33 values with an inductance range from 1 μH to 22 μH. All items are certified AC-Q200. The operating temperature is -40°C to 125°C.
EKDMPIAUTH-V01-KIT: This kit is comprised of various sized (7 mm - 12 mm), SMD, metal power inductors that are suitable for DC-DC circuits. The kit features 33 values with an inductance range from 1 μH to 22 μH. All items are certified AC-Q200. The operating temperature is -40°C to 155°C.
Power Inductor Sample Kits
| Image | Manufacturer Part Number | Description | Quantity | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | EKDMPIFERS-V01-KIT | KIT WIREWOUND SHIELDED FERRITE P | 150 Pieces (30 Values - 5 Each) | 0 - Immediate | $87.26 | View Details | |
![]() | EKDMPIFERM-V01-KIT | KIT WIREWOUND SHIELDED FERRITE P | 100 Pieces (20 Values - 5 Each) | 0 - Immediate | See Page for Pricing | View Details | |
![]() | EKDMPIFERL-V01-KIT | KIT WIREWOUND POWDERED IRON FERR | 140 Pieces (28 Values - 5 Each) | 0 - Immediate | See Page for Pricing | View Details | |
![]() | EKDMPIMTLM-V01-KIT | KIT WIREWOUND SHIELDED METAL ALL | 95 Pieces (19 Values - 5 Each) | 0 - Immediate | See Page for Pricing | View Details | |
![]() | EKDMPIMTLL-V01-KIT | KIT SHIELDED METAL ALLOY POWER | 150 Pieces (30 Values - 5 Each) | 0 - Immediate | See Page for Pricing | View Details | |
![]() | EKDMPIMTLS-V01-KIT | KIT SHIELDED METAL ALLOY POWER | 275 Pieces (55 Values - 5 Each) | 0 - Immediate | See Page for Pricing | View Details | |
![]() | EKDMPIAUTL-V01-KIT | KIT AEC-Q200 125C SHIELDED POWDE | 165 Pieces (33 Values - 5 Each) | 0 - Immediate | See Page for Pricing | View Details | |
![]() | EKDMPIAUTH-V01-KIT | KIT AEC-Q200 155C SHIELDED POWDE | 165 Pieces (33 Values - 5 Each) | 3 - Immediate | $193.60 | View Details |