MP6907Gx Rectifier
Monolithic Power Systems' MP6907 rectifier available in compact SOIC-8 and TSOT23-6 packages
MPS's MP6907 is a low-drop diode emulator controller IC that, when combined with an external MOSFET, can replace Schottky diodes in high-efficiency flyback converters. The MP6907 regulates the forward drop of an external switch to about 70 mV, which switches off once the voltage becomes negative. It also provides a SYNC interface to receive an external signal to shut down the gate driver for reliable continuous conduction mode (CCM) operation. A programmable light-load sleep mode can reduce the IC's quiescent current to ~150 μA. The MP6907 is available in compact SOIC-8 and TSOT23-6 packages.
- Works with 12 V standard and 5 V logic level MOSFETS
- Compatible with Energy Star 1 W standby requirements
- Fast turn-off total delay of 25 ns
- 4.2 V to 35 V wide VDD operating range
- ~150 μA quiescent current in light-load mode(1)
- Supports CCM, DCM, and quasi-resonant operation
- SYNC interface for CCM operation
- Supports high-side and low-side rectification
- Power savings of up to 1.5 W in a typical notebook adapter
- Available in SOIC-8 and TSOT23-6 packages
- Industrial power systems
- Distributed power systems
- Battery powered systems
- Flyback converters
MP6907 Rectifier
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MP6907GS | IC SECONDARY SIDE CTRLR 8SOIC | 113 - Immediate | $1.48 | View Details |