CR2477 Battery Retainer with Sliding Tray

MPD's CR2477 battery retainer features phosphor bronze C5191, nickel plated contacts

Image of MPD's CR2477 Battery RetainerMPD's BRX1-2477 glider is a hybrid between a retainer and a holder, offering the price competitiveness of a coin cell retainer while giving a more reliable connection than the standard battery holder. Once the battery has been installed into the tray, it simply glides into the retainer and clicks into place to provide a secure connection. Load, lock, and replace batteries easily in gliders.

PTM: GLiDERS       

Features
  • Holds CR2477, BR2477, and LIR2477 batteries
  • Phosphor bronze C5191, nickel plated contacts
  • Used with BRX1-0001
Image of MPD's CR2477 Battery Retainer
Applications
  • Industrial equipment
  • Handheld remotes
  • Key fobs
  • Automotive products

CR2477 Battery Retainer

ImageManufacturer Part NumberDescriptionStyleBattery Cell SizeAvailable QuantityPriceView Details
BATTERY RETAINER COIN 24.5MM SMDBRX1-2477-SMBATTERY RETAINER COIN 24.5MM SMDRetainerCoin, 24.5mm9891 - Immediate$0.96View Details
Published: 2017-06-09