CR1225 Battery Holder with Latching Cover

Memory Protection Devices' CR1225 battery holder with snap-on cover for shock and vibration environments

Image of MPD's CR1225 Battery Holder With Latching Cover Memory Protection Devices' new size of Snap Dragon supports BR1225 and CR1225 batteries, with both through-hole and surface-mount versions available. CR1225 batteries are extremely popular throughout the world, as they offer approximately 50 mAh of power and are quite small, making them perfect for circuits with low power requirements. A CR1225 battery is installed into the clear plastic cover piece, and then snapped on to the base piece to create an extremely secure CR1225 holder. While other high reliability coin cell holder solutions can make battery installations and replacements difficult or impossible for end users, Snap Dragons offer an easy and intuitive battery installation and replacement process.

Features
  • Temperature rating of +270°C for reflow solder process compatibility
  • Base weight of just 0.76 g
  • Made from lightweight LCP base
  • BHSD-1225-COVER used with SMT and PC pin option
Applications
  • Automotive products
  • Handheld electronics
  • Key fobs
  • Industrial equipment

Surface Mount Option

ImageManufacturer Part NumberDescriptionStyleBattery Cell SizeNumber of CellsAvailable QuantityPriceView Details
BATTERY HOLDER COIN 12MM SMDBHSD-1225-SMBATTERY HOLDER COIN 12MM SMDHolder (Open)Coin, 12.0mm14869 - Immediate$1.35View Details

PC Pin Option

ImageManufacturer Part NumberDescriptionStyleBattery Cell SizeNumber of CellsAvailable QuantityPriceView Details
BATTERY HOLDER COIN 12MM PC PINBHSD-1225-PCBATTERY HOLDER COIN 12MM PC PINHolder (Open)Coin, 12.0mm11183 - Immediate$1.35View Details

Cover for Both Mounting Options

ImageManufacturer Part NumberDescriptionFor Use With/Related ProductsAvailable QuantityPriceView Details
COVER SNAP DRAGON LOCKINGBHSD-2032-COVERCOVER SNAP DRAGON LOCKINGBHSD-2032-PC-ND and BHSD-2032-SMTR-ND0 - Immediate$0.34View Details
Published: 2017-05-08