BK-915 Side Loading Battery Retainer

Memory Protection Devices features their retainer family BK-915 for 20 mm diameter batteries

Image of MPD's BK-915 Side Loading Battery RetainerMPD's great connectivity of BK-915 makes it particularly suitable for applications where a reliable connection is paramount.  Weighing in at just 0.6 grams, it offers a lighter weight than competing designs and that is just the beginning of its benefits. The lithium battery retainer has one SMD lead and two pc or locating pins. It is made of nickel-plated phosphor bronze and offers a large pressure contact that is optimized to keep a tight connection with the battery. Shock and vibration resistance per EIA-364 assures designers of trouble-free use in typical applications. The battery is easily changed due to the intuitive design.

Features Applications
  • Easy change of battery
  • Holds CR2032 and BR2032 batteries
  • Rechargeable types included ML2032, VL2032, and LIR2032 batteries
  • Available in tape-and-reel, cut-tape, and Digi-reel
  • Automobile key fobs
  • Hand held remotes for:
    • Air purifiers
    • A/C units
    • Dehumidifiers

BK-915 Side Loading Battery Retainer

ImageManufacturer Part NumberDescriptionOperating TemperatureAvailable QuantityPriceView Details
BATTERY RETAINER COIN 20MM SMDBK-915-TRBATTERY RETAINER COIN 20MM SMD-40°C ~ 270°C26185 - Immediate$0.75View Details
Published: 2017-02-22