Wire Termination Contacts
Mill-Max features their five wire termination contacts
Mill-Max has expanded its selection of wire termination products with the addition of wire crimp and solder cup receptacles. Mill-Max's three wire crimp receptacles can accommodate wires from 22 AWG to 26 AWG and accept mating pins in the popular 0.025” (0.63 mm) to 0.040” (1.02 mm) range. The two solder cup receptacle additions provide solutions for solder terminations of disparate uses. The 9177 is ideal for high current, rugged applications handling currents in the 15 amp range while the 4485 can be used on pin-to-pin spacing down to 2 mm. Three of the five parts have inspection holes to accommodate wire viewing and to promote plating coverage inside the wire termination holes.
4130 Series Wire Termination Contacts
| Image | Manufacturer Part Number | Description | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 4130-0-33-15-34-27-10-0 | CONN PIN RCPT .032-.046 CRIMP | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 347 - Immediate | $1.02 | View Details |
![]() | ![]() | 4130-0-33-80-34-27-10-0 | CONN PIN RCPT | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0 - Immediate | $0.98 | View Details |
4485 Series Wire Termination Contacts
| Image | Manufacturer Part Number | Description | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 4485-0-51-15-21-27-10-0 | CONN PIN RCPT .015-.022 SOLDER | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 2789 - Immediate | $0.71 | View Details |
![]() | ![]() | 4485-0-51-15-25-27-10-0 | CONN PIN RCPT .015-.022 SOLDER | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 100 - Immediate | $2.58 | View Details |
![]() | ![]() | 4485-0-51-80-21-27-10-0 | CONN PIN RCPT | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0 - Immediate | $0.83 | View Details |
6368 Series Wire Termination Contacts
| Image | Manufacturer Part Number | Description | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 6368-0-33-15-47-27-10-0 | CONN PIN RCPT .025-.037 CRIMP | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 184 - Immediate | $0.91 | View Details |
![]() | ![]() | 6368-0-33-80-47-27-10-0 | CONN PIN RCPT | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0 - Immediate | $0.92 | View Details |
8731 Series Wire Termination Contacts
| Image | Manufacturer Part Number | Description | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 8731-0-19-15-34-27-10-0 | CONN PIN RCPT .032-.046 CRIMP | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 1031 - Immediate | $1.42 | View Details |
![]() | ![]() | 8731-0-19-80-34-27-10-0 | CONN PIN RCPT | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0 - Immediate | $1.16 | View Details |
9177 Series Wire Termination Contacts
| Image | Manufacturer Part Number | Description | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 9177-0-18-80-07-27-10-0 | CONN PIN RCPT .065-.082 PRESSFIT | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 996 - Immediate | $1.48 | View Details |
![]() | ![]() | 9177-0-18-15-07-27-10-0 | CONN PIN RCPT | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0 - Immediate | $2.50 | View Details |