Discrete Insulated Pins and Receptacles

Mill-Max expands its discrete insulated pins and receptacles with three header pins, one solder cup pin, and two receptacles

Image of Mill-Max Discrete Insulated Pins and ReceptaclesMill-Max announces additions to its selection of insulated terminals. Six popular Mill-Max pins and receptacles have been fitted with cylindrical insulating sleeves for electrical isolation applications. These offerings include three header pins, two receptacles, and one solder cup pin to suit a variety of uses.

Insulated terminals are used to electrically isolate single-pin interconnects from surrounding conductive components or elements in an assembly. The plastic sleeve provides insulation of the terminal for such applications where the pin/receptacle must pass through a conductive housing without coming in contact with it or where a pin/receptacle, installed on a board, needs to be protected from nearby conductive components. The sleeve also facilities the handling of small, individual terminals and can provide mechanical support for pins mounted on or through printed circuit boards.

Discrete Insulated Pins and Receptacles

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
INSULATED TERMINAL RECEPTACLE310-43-001-30-010800INSULATED TERMINAL RECEPTACLE3464 - Immediate$0.47View Details
INSULATED TERMINAL RECEPTACLE305-43-001-30-010800INSULATED TERMINAL RECEPTACLE291 - Immediate$0.57View Details
INSULATED TERMINAL PIN302-10-001-00-900800INSULATED TERMINAL PIN977 - Immediate$0.72View Details
INSULATED TERMINAL PIN380-10-001-00-000800INSULATED TERMINAL PIN1932 - Immediate$0.59View Details
INSULATED TERMINAL PIN330-10-001-00-770800INSULATED TERMINAL PIN1529 - Immediate$0.52View Details
INSULATED TERMINAL PIN370-10-001-00-070800INSULATED TERMINAL PIN1163 - Immediate$0.53View Details
Published: 2017-05-01