804 and 805 Series Triple Row Spring-Pin Connectors
Mill-Max’s triple row offerings to include spring-pin connectors and mating target connectors
Mill-Max has developed its triple row connector series’ to include long stroke, through-hole-mount spring-loaded pins, and mating target connectors. These connectors are on 0.100” (2.54 mm) grid and available in 9 to 96 position configurations. Triple row connectors provide the designer the flexibility of a single connector solution in place of using separate single and double row connectors; this can be useful when the available space allows for additional rows but not a longer connector. The triple row connector also ensures more consistent pin-to-pin spacing and improved perpendicularity across the field of pins.
These 804 series spring-loaded header pins provide 0.045” (1.14 mm) of stroke at working travel and 0.090” (2.29 mm) maximum stroke. Each contact has a current rating of 2 amps continuous, 3 amps peak. The precision-machined piston / base and gold-plated components assure a 1,000,000-cycle life durability. The 804 series is designed for manual placement into Ø.030 ±0.003” (0.76 mm ± 0.0762 mm) plated through-holes in the circuit board, prior to soldering.
The 805 series target connectors provide an excellent gold-plated conductive mating surface for spring-loaded connectors and are designed for through-hole solder mounting in a 0.025 ±0.003” (0.63 mm ± 0.0762 mm) hole. This series is offered with a concave face for making contact with our standard 0.042” (1.07 mm) diameter spring pin plungers.
Both the 804 and 805 series high temperature thermoplastic insulators are suitable for wave and reflow soldering processes.
804 Series Triple Row Spring-Pin Connectors
| Image | Manufacturer Part Number | Description | Number of Rows | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 804-22-009-10-004101 | CONN SPRING PISTON 9POS PCB | 3 | 65 - Immediate | $10.22 | View Details |
![]() | ![]() | 804-22-012-10-004101 | CONN SPRING PISTON 12POS PCB | 3 | 371 - Immediate | $13.07 | View Details |
![]() | ![]() | 804-22-015-10-004101 | CONN SPRING PISTON 15POS PCB | 3 | 0 - Immediate | $11.20 | View Details |
![]() | ![]() | 804-22-018-10-004101 | CONN SPRING PISTON 18POS PCB | 3 | 3 - Immediate | $31.92 | View Details |
![]() | ![]() | 804-22-024-10-004101 | CONN SPRING PISTON 24POS PCB | 3 | 58 - Immediate | $23.87 | View Details |
![]() | ![]() | 804-22-021-10-004101 | CONN SPRING PISTON 21POS PCB | 3 | 45 - Immediate | $21.37 | View Details |
![]() | ![]() | 804-22-030-10-004101 | CONN SPRING PISTON 30POS PCB | 3 | 7 - Immediate | $28.42 | View Details |
805 Series Triple Row Spring-Pin Connectors
| Image | Manufacturer Part Number | Description | Number of Rows | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 805-10-009-00-006000 | CONN SPRING TARGET 9POS PCB | 3 | 27 - Immediate | $3.83 | View Details |
![]() | ![]() | 805-10-012-00-006000 | CONN SPRING TARGET 12POS PCB | 3 | 228 - Immediate | $4.93 | View Details |
![]() | ![]() | 805-10-015-00-006000 | CONN SPRING TARGET 15POS PCB | 3 | 0 - Immediate | $3.85 | View Details |
![]() | ![]() | 805-10-018-00-006000 | CONN SPRING TARGET 18POS PCB | 3 | 374 - Immediate | $6.04 | View Details |
![]() | ![]() | 805-10-021-00-006000 | CONN SPRING TARGET 21POS PCB | 3 | 17 - Immediate | $7.59 | View Details |
![]() | ![]() | 805-10-024-00-006000 | CONN SPRING TARGET 24POS PCB | 3 | 228 - Immediate | $8.25 | View Details |
![]() | ![]() | 805-10-030-00-006000 | CONN SPRING TARGET 30POS PCB | 3 | 0 - Immediate | $9.44 | View Details |