Digital-to-Analog click Boards™

MikroElektronika's digital-to-analog click boards feature an SPI interface

Image of MikroElektronika's Digital to Analog click boardsThe MikroElektronika MIKROE-950 digital-to-analog converter (DAC) click board™ is an accessory board in mikroBUS™ form factor. It includes a 12-bit DAC MCP4921 that features an optional, two times buffered output and SPI interface. The Microchip MCP4921 device on the board provides very-high accuracy, low noise performance, and is suitable for consumer and industrial applications, such as set point control, offset adjustment, and sensor calibration applications. The board is set to use a 3.3 V power supply by default. Solder PWR SEL SMD jumper to 5 V position if used with 5 V systems.

The MIKROE-1918 DAC 2 click board utilizes the Linear Tech LTC2601CDD DAC, a 16-bit DAC, along with voltage output screw terminals. The click board communicates with the target MCU through the mikroBUS SPI interface with clock rates up to 50 MHz. Additionally, the CLR pin, in place of the default mikroBUS RST pin, clears all the registers. The board uses either a 3.3 V or 5 V power supply. The reference voltage can be set to either VCC or 4.096 V.  The LTC2601 is a 16-bit, rail-to-rail voltage output DAC in a very-small (3 mm x 3 mm), 10-lead QFN package. This DAC has a wide analog and digital voltage supply range from 2.5 V to 5.5 V. The LTC2601 use a serial peripheral (SPI) / MICROWIRE compatible, 3-wire serial interface. Daisy-chain capability, hardware CLR, and asynchronous DAC update (LDAC) pins are included as well as incorporating a power-on reset circuit. The LTC2601CDD is ideal for mobile communications, industrial automation and instrumentation, and test equipment.

Video: DAC 2 click

MIKROE-950 DAC click board Specifications
  • Applications
    • Device provides very-high accuracy, low noise performance, and is suitable for consumer and industrial applications, such as set point control, offset adjustment, and sensor calibration applications
  • Interface
    • SPI
  • Power supply
    • 3.3 V or 5 V
  • Click board size
    • S (28.6 mm x 25.4 mm)
  • On-board modules
    • 12-bit digital-to-analog converter MCP4921
  • Key features
    • Output settling time 4.5 µs, operating current 175 µA (typ)
  • Key benefits
    • Easy to connect using provided screw terminals
  • Compatibility
    • mikroBUS
MIKROE-1918 DAC 2 click board Specifications
  • Applications
    • Device provides very-high accuracy, low noise performance, and is suitable for consumer and industrial applications, such as mobile communications, process control, and industrial automation and instrumentation, automatic test equipment
  • Interface
    • SPI
  • Power supply
    • 3.3 V or 5 V
  • Click board size
    • S (28.6 mm x 25.4 mm)
  • On-board modules
    • LTC2601CDD 16-bit digital-to-analog converter
  • Key features
    • High rail-to-rail output drives (±15 mA, min)
    • Double-buffered data latches
  • Key benefits
    • SPI clock rate up to 50 MHz
    • Selectable reference voltage
  • Compatibility
    • mikroBUS

Digital-to-Analog click Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CLICK BOARD DAC2 16BIT DACMIKROE-1918CLICK BOARD DAC2 16BIT DAC4 - Immediate$19.79View Details
DAC CLICK MCP4921MIKROE-950DAC CLICK MCP492131 - Immediate$18.93View Details

LTC2601CDD IC DAC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC DAC 16BIT 10-DFNLTC2601CDD-1#PBFIC DAC 16BIT 10-DFN5864 - Immediate$8.33View Details
IC DAC 16BIT 10-DFNLTC2601CDD#PBFIC DAC 16BIT 10-DFN361 - Immediate$8.33View Details

MCP4921 IC DAC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC DAC 12BIT 8-MSOPMCP4921T-E/MSIC DAC 12BIT 8-MSOP7077 - Immediate$2.25View Details
IC DAC 12BIT 8-SOICMCP4921-E/SNIC DAC 12BIT 8-SOIC2959 - Immediate$2.25View Details

Microchip Curiosity Boards

ImageManufacturer Part NumberDescriptionContentsInterconnect SystemAvailable QuantityPriceView Details
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROBoard(s)mikroBUS Click135 - Immediate$29.25View Details
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALBoard(s)mikroBUS Click58 - Immediate$46.12View Details
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRDBoard(s)mikroBUS Click44 - Immediate$21.02View Details
PIC24FJ256GA7 CURIOSITY EVAL BRDDM240016PIC24FJ256GA7 CURIOSITY EVAL BRDBoard(s)mikroBUS Click7 - Immediate$18.28View Details
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL036Board(s)mikroBUS Click3 - Immediate$17.37View Details
PIC32MX470 CURIOSITY EVAL BRDDM320103PIC32MX470 CURIOSITY EVAL BRDBoard(s)mikroBUS Click, X3221 - Immediate$24.68View Details
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MABoard(s)mikroBUS Click0 - ImmediateSee Page for PricingView Details
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRDBoard(s)mikroBUS Click, X3224 - Immediate$21.94View Details
Published: 2017-03-29