MikroBUS™ Xplained Pro
Microchip presents an extension board for the Xplained Pro evaluation platform
Microchip's mikroBUS Xplained Pro is an extension board for the Xplained Pro evaluation platform. It is designed to add additional functionality to designs using MikroElektronika mikroBUS click™ boards with Xplained Pro MCU boards. The Microchip Xplained development platform is a fast prototyping and evaluation solution for Microchip AVR® and Microchip SMART ARM®-based microcontrollers (MCUs). These low-cost, easy-to-use evaluation kits are ideal for demonstrating the features and capabilities of Microchip MCUs and MPUs and can be customized with a wide range of expansion boards. Development is easy with a rich selection of example projects and code drivers provided in the Microchip Software Framework (ASF), as well as support in Atmel Studio and from third-party integrated development environments.
MikroBUS click boards are plug-and-play solutions designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS adapter click boards include wireless connectivity modules, wired communication modules, sensor modules, display modules, interface modules, and miscellaneous modules and accessories.
- Adapter PCB for all mikroBUS click boards
- Xplained Pro hardware identification system using ATSHA204A
- Jumper selection to choose voltage level +3.3 V or +5 V
- External power header
MikroBUS adapter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATMBUSADAPTER-XPRO | MIKROBUS TO XPLAINED PRO ADAPTER | 35 - Immediate | $21.95 | View Details |
Associated click boards™
| Image | Manufacturer Part Number | Description | Function | Utilized IC / Part | Contents | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MIKROE-2000 | HEART RATE CLICK | Heart Rate | MAX30100 | Board(s) | 3 - Immediate | $19.79 | View Details |
![]() | ![]() | MIKROE-1878 | DEV BOARD I2C ISOLATOR CLICK | Isolator | ISO1540 | Board(s) | 5 - Immediate | $18.93 | View Details |
![]() | ![]() | MIKROE-1298 | RF TXRX MODULE CELLULAR | GSM/GPRS | GL865-QUAD | Board(s) | 50 - Immediate | $50.78 | View Details |