MIC2404x Series Programmable Step-Down Regulators

Microchip presents configurable regulators for computing and telecommunication applications

Image of Microchip MIC24045 Series Programmable Step-down RegulatorsMicrochip’s MIC24045/MIC24046 series of I²C-programmable, high-efficiency step-down regulators are perfectly suited for multi-voltage rail applications that are typically found in computing and telecommunication systems. These regulators have a wide input range and are rated up to 5 A. Several parameters can be programmed into the MIC24045 device via I2C such as output voltage, switching frequency, soft-start slope, margining, current limit values and start-up delays. The wide switching frequency adjustment range, valley-current mode control technique, high-performance error amplifier, and external compensation help manage system trade-offs to optimize high efficiency performance and at the same time providing the smallest possible solution size.

Extensive diagnostics and status information via the I²C interface are supported in the MIC24045 as well. The MIC24045 pin-out is compatible with the MIC24046 pin-strapping programmable regulator pin-out, such that I2C-based implementations can be easily converted into pin-programmable ones. The MIC24045 is available in thermally-efficient, space-saving 20-pin 3 mm x 3 mm FQFN package with an operating junction temperature range from -40°C to +125°C.

Features
  • 4.5 V to 19 V input voltage range
  • 5 A (max) output current
  • I²C programmable output voltage: (MIC24045 only)
    • 0.64 V to 5.25 V in 5 mV, 10 mV, 30 mV, and 50 mV steps
  • High efficiency >95% - (MIC24045)
  • High efficiency >90% - (MIC24046)
  • ±1% output voltage accuracy
  • Supports safe start-up with pre-biased output
  • I²C programmability of
    • Soft-start: 0.16, 0.38, 0.76, and 1.5 V/ms ramp rates
    • Switching frequency: 310 kHz, 400 kHz, 500 kHz, 570 kHz, 660 kHz, 780 kHz, 1 MHz, 1.2 MHz
    • Current limits for 2 A, 3 A, 4 A, and 5 A loads
  • Internal soft-start and thermal shutdown protection
  • Hiccup-mode short-circuit protection
  • Available in a 20-pin 3 mm x 3 mm QFN package
  • -40°C to +125°C junction temperature range

MIC24045 Series Programmable Step-Down Regulators

ImageManufacturer Part NumberDescriptionCurrent - OutputOperating TemperatureAvailable QuantityPriceView Details
IC REG BUCK PROG 5A 20FQFNMIC24045-EIYFL-TRIC REG BUCK PROG 5A 20FQFN5A-40°C ~ 125°C (TJ)790 - Immediate$2.69View Details
IC REG BUCK PROG 5A 20QFNMIC24046YFL-TRIC REG BUCK PROG 5A 20QFN5A-40°C ~ 125°C (TJ)3729 - Immediate$1.79View Details
IC REG BUCK PROG 5A 20FQFNMIC24045-DIYFL-TRIC REG BUCK PROG 5A 20FQFN5A-40°C ~ 125°C (TJ)3452 - Immediate$2.69View Details
IC REG BUCK PROG 5A 20FQFNMIC24045-KDYFL-TRIC REG BUCK PROG 5A 20FQFN5A-40°C ~ 125°C (TJ)6748 - Immediate$2.69View Details

Associated Development Tools

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MIC24045ADM00826EVAL BOARD FOR MIC240451 - Immediate$75.30View Details
MIC24045 CLICKMIKROE-2574MIC24045 CLICK3 - Immediate$13.77View Details
Published: 2017-06-08