Standard Recovery Rectifiers and Thyristor Modules

MCC offers its rectifiers and thyristor modules featuring a power rating up to 250 A, 1600 V

Image of MCC's Standard Recovery Rectifier and Thyristor ModulesBy using core advantage of photo glass wafer and vacuum assembly processes, MCC's power modules offer high reliability performances and are suitable for critical high power industrial application fields. With guaranteed avalanche capability, MCC's parts behave more robustly under any hostile environments. The thyristor and rectifier combo availability makes some design easier.

Features
  • High power rating up to 250 A, 1600 V
  • Guaranteed avalanche capability
  • Rectifier and thyristor combo available
  • Vacuum soldering process minimizes the voids
  • RoHS compliant
  • Glass passivated junction

Thyristor Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SCR MODULE 1.6KV T1MT110C16T1-BPSCR MODULE 1.6KV T10 - Immediate$56.46View Details
SCR MODULE 1.6KV T1MT110CB16T1-BPSCR MODULE 1.6KV T10 - Immediate$49.23View Details
SCR MODULE 1.6KV T2MT130C16T2-BPSCR MODULE 1.6KV T20 - Immediate$78.45View Details
SCR MODULE 1.6KV T2MT130CB16T2-BPSCR MODULE 1.6KV T20 - Immediate$69.37View Details
SCR MODULE 1.6KV T2MT160C16T2-BPSCR MODULE 1.6KV T20 - Immediate$52.82View Details
Published: 2016-04-13