MLX91210 Integrated Current Sensor
Melexis’ small current sensors with large capabilities for industrial, home, and commercial applications
Melexis' MLX91210 is an integrated current sensor in industry standard SOIC-8 and SOIC-16 packages which has a -40°C to +125°C operational temperature range. The SOIC-8 has a 2.1 kVRMS voltage isolation and the SOIC-16 has a 2.5 kVRMS isolation. These high-speed sensors can sense from DC to 100 kHz bandwidth with a 5 µs response time. The MLX91210 requires a voltage supply of 4.5 V to 5.5 V and a low 14 mA current supply. There are four sensing versions available:
- MLX91210 – SOIC8 – 80 mV/A or ±25 A
- MLX91210 – SOIC8 – 40 mV/A or ±50 A
- MLX91210 – SOIC16 – 80 mV/A or ±25 A
- MLX91210 – SOIC16 – 40 mV/A or ±50 A
- Factory trimmed AC and DC current sensor
- Output: analog ratiometric voltage
- Frequency: DC to 100 kHz
- Linearity: ±5%
- Voltage supply: 4.5 V to 5.5 V
- Response time: 5 µs
- Current supply: 14 mA
- Bidirectional polarization
- No application programming required
- Robust against external magnetic fields
- No magnetic hysteresis
- Package/case: SOIC-8, SOIC-16
- Operational temperature range: -40°C to +125°C
- Rated voltage isolation
- 2.1 kVRMS for SOIC-8
- 2.5 kVRMS for SOIC-16
- Industrial
- Robotics
- Smart buildings
- Building / home automation
- White goods
- Consumer
- E-bikes
MLX91210 Integrated Current Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MLX91210KDC-CAS-102-SP | CURRENT SENSOR HE/OL 50A 8-SOIC | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MLX91210KDF-CAS-102-SP | CURRENT SENSOR HE/OL 50A 16-SOIC | 0 - Immediate | See Page for Pricing | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DVK91210 - SOIC8 | EVALUATION BOARD FOR MLX91210KDC | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | DVK91210 - SOIC16 | EVALUATION BOARD FOR MLX91210KDF | 0 - Immediate | See Page for Pricing | View Details |