MM Series Fans

Mechatronics introduces its large DC axial fans with 24 VDC or 48 VDC voltage options

Image of Mechatronic's MM Series FansMechatronics' large DC axial fans combine significant airflow volume with high-static pressure ratings. The high-efficiency DC motor provides significant airflow performance advantages compared to similar AC motors. The fans are ideal for industrial applications, enclosures, and commercial refrigeration. 

Sizes available include 180 mm x 65 mm, 205 mm x 72 mm, 220 mm x 60 mm, 220 mm x 80 mm, 254 mm x 89 mm, 225 mm x 80 mm, and 280 mm x 80 mm. 24 VDC or 48 VDC voltage options are available.

Features Applications
  • Larger frame sizes: 172 mm to 280 mm
  • Lower power consumption than AC fan options
  • Multiple voltage options: 24 VDC or 48 VDC
  • Frame: Magnesium alloy impeller and frame
  • Options available: Tachometer output, locked rotor alarm signal, and PWM speed control
  • Industrial enclosures
  • Commercial refrigeration

MM Series Fans

ImageManufacturer Part NumberDescriptionSize / DimensionWidthAir FlowAvailable QuantityPriceView Details
FAN AXIAL 180X65MM 24VDC WIREMM1865H24B-FSRFAN AXIAL 180X65MM 24VDC WIRESquare - 180mm L x 180mm H65.00mm580.0 CFM (16.24m³/min)0 - ImmediateSee Page for PricingView Details
FAN AXIAL 180X65MM 48VDC WIREMM1865H48B-FSRFAN AXIAL 180X65MM 48VDC WIRESquare - 180mm L x 180mm H65.00mm580.0 CFM (16.24m³/min)0 - ImmediateSee Page for PricingView Details
FAN AXIAL 208X72MM 24VDC WIREMM2072H24B-FSRFAN AXIAL 208X72MM 24VDC WIRESquare - 208mm L x 208mm H72.00mm825.0 CFM (23.10m³/min)0 - ImmediateSee Page for PricingView Details
FAN AXIAL 208X72MM 48VDC WIREMM2072H48B-FSRFAN AXIAL 208X72MM 48VDC WIRESquare - 208mm L x 208mm H72.00mm825.0 CFM (23.10m³/min)0 - ImmediateSee Page for PricingView Details
FAN AXIAL 225X80MM 24VDC WIREMM22580H24B-FSRFAN AXIAL 225X80MM 24VDC WIRESquare - 225mm L x 225mm H80.00mm755.0 CFM (21.14m³/min)0 - ImmediateSee Page for PricingView Details
FAN AXIAL 225X80MM 48VDC WIREMM22580H48B-FSRFAN AXIAL 225X80MM 48VDC WIRESquare - 225mm L x 225mm H80.00mm755.0 CFM (21.14m³/min)0 - ImmediateSee Page for PricingView Details
FAN AXIAL 222X60MM 24VDC WIREMM2260H24B-FSRFAN AXIAL 222X60MM 24VDC WIRERound - 222mm Dia60.00mm690.0 CFM (19.32m³/min)0 - ImmediateSee Page for PricingView Details
FAN AXIAL 222X60MM 48VDC WIREMM2260H48B-FSRFAN AXIAL 222X60MM 48VDC WIRERound - 222mm Dia60.00mm690.0 CFM (19.32m³/min)0 - ImmediateSee Page for PricingView Details
FAN AXIAL 222X80MM 24VDC WIREMM2280H24B-FSRFAN AXIAL 222X80MM 24VDC WIRERound - 222mm Dia80.00mm625.0 CFM (17.50m³/min)0 - ImmediateSee Page for PricingView Details
FAN AXIAL 222X80MM 48VDC WIREMM2280H48B-FSRFAN AXIAL 222X80MM 48VDC WIRERound - 222mm Dia80.00mm625.0 CFM (17.50m³/min)0 - ImmediateSee Page for PricingView Details
FAN AXIAL 255X89MM 24VDC WIREMM2589H24B-FSRFAN AXIAL 255X89MM 24VDC WIRERound - 255mm Dia89.00mm1030.0 CFM (28.84m³/min)0 - Immediate$188.40View Details
FAN AXIAL 255X89MM 48VDC WIREMM2589H48B-FSRFAN AXIAL 255X89MM 48VDC WIRERound - 255mm Dia89.00mm1030.0 CFM (28.84m³/min)0 - Immediate$150.47View Details
FAN AXIAL 280X80MM 48VDC WIREMM28080H48B-FSRFAN AXIAL 280X80MM 48VDC WIRERound - 280mm Dia80.00mm1130.0 CFM (31.64m³/min)0 - ImmediateSee Page for PricingView Details
Published: 2015-07-10