DC Fans with IP57 Encapsulated Motors

Mechatronics offers their DC fans with IP57 encapsulated motors which feature sealed lead-wire connections to PCB

Image of Mechatronics' DC Fans with IP57 Encapsulated MotorsMechatronics' IP57 encapsulated DC fans offer protection from harsh operating conditions. Injection-molded polyamide material protects the motor coils, electronic components, printed circuit board, and lead-wire connections. Motor laminations are powder coated.  Mechatronics' IP57 fans are designed to handle a direct stream of water from any direction.

Features
  • IP57 rated
  • Polyamide encapsulated motor
  • Sealed lead-wire connections to PCB
Applications
  • Medical
  • Appliances
  • HVAC
  • Food service equipment

DC Fans with IP57 Encapsulated Motors

ImageManufacturer Part NumberDescriptionWidthAir FlowAvailable QuantityPriceView Details
FAN AXIAL 80X25MM 12VDC WIREF8025H12B-FHR-EMFAN AXIAL 80X25MM 12VDC WIRE25.00mm40.0 CFM (1.12m³/min)29 - Immediate$14.87View Details
FAN AXIAL 60X25MM 12VDC WIREF6025E12B-FHR-EMFAN AXIAL 60X25MM 12VDC WIRE25.00mm24.0 CFM (0.672m³/min)239 - Immediate$14.70View Details
FAN AXIAL 60X15MM 24VDC WIREG6015E24B-AGR-EMFAN AXIAL 60X15MM 24VDC WIRE15.00mm20.0 CFM (0.560m³/min)145 - Immediate$14.36View Details
FAN AXIAL 60X15MM 24VDC WIREG6015M24B-RHR-EMFAN AXIAL 60X15MM 24VDC WIRE15.00mm16.0 CFM (0.448m³/min)95 - Immediate$15.22View Details
FAN AXIAL 60X25MM 24VDC WIREF6025X24B1-FHR-WS-EMFAN AXIAL 60X25MM 24VDC WIRE25.00mm28.0 CFM (0.784m³/min)27 - Immediate$15.56View Details
Published: 2016-09-08