AC Fans with Tachometer Alarm
Mechatronics offers a variety of AC fans with a tachometer alarm option which features a DC alarm output signal
Mechatronics offers a variety of AC fans with a tachometer alarm option. Equipped with a Hall-effect sensor, these units allow for monitoring of the fan’s rotation via a 1 pulse per revolution square wave output. This can be a great solution to monitor the fan's speed and / or operation to protect the system from over temperature failure due to low airflow.
| Features | ||
|
|
|
| Applications | ||
|
|
AC Fans with Tachometer Alarm
| Image | Manufacturer Part Number | Description | Width | Air Flow | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | UF15AC12-BTHR-B1 | FAN AXIAL 172X150X38MM 115VAC TA | 38.00mm | 212.0 CFM (5.94m³/min) | 0 - Immediate | $48.68 | View Details |
![]() | ![]() | UF12AM23-BTHR-B1 | FAN AXIAL 120X38MM 230VAC TACH | 38.00mm | 103.0 CFM (2.88m³/min) | 23 - Immediate | $51.26 | View Details |
![]() | ![]() | UF15KC23-BWHR-B1 | FAN AXIAL 172X150X55MM 230VAC TA | 55.00mm | 293.0 CFM (8.20m³/min) | 71 - Immediate | $70.77 | View Details |
![]() | ![]() | UF15AC23-BTHR-B1 | FAN AXIAL 172X150X38MM 230VAC TA | 38.00mm | 212.0 CFM (5.94m³/min) | 0 - Immediate | $59.61 | View Details |
![]() | ![]() | UF190APA12-H1C2A-B1 | FAN IMP 190X70MM 115VAC TACH | 70.00mm | 370.0 CFM (10.36m³/min) | 0 - Immediate | $93.05 | View Details |
![]() | ![]() | UF220APA12-H2C2A-B1 | FAN IMP 223X71MM 115VAC TACH | 71.00mm | 530.0 CFM (14.84m³/min) | 0 - Immediate | $97.53 | View Details |
![]() | ![]() | UF200BMB12-H2C2A-B1 | FAN AXIAL 200X71MM 115VAC TACH | 80.00mm | 625.0 CFM (17.50m³/min) | 9 - Immediate | $162.14 | View Details |
![]() | ![]() | UF200BMB23-H2C2A-B1 | FAN AXIAL 200X71MM 230VAC TACH | 80.00mm | 625.0 CFM (17.50m³/min) | 5 - Immediate | $154.50 | View Details |
![]() | ![]() | UF250BMB12-H1C2A-B1 | FAN AXIAL 280X80MM 115VAC TACH | 80.00mm | 1130.0 CFM (31.64m³/min) | 53 - Immediate | $161.24 | View Details |
![]() | ![]() | UF250BMB23-H1C2A-B1 | FAN AXIAL 280X80MM 230VAC TACH | 80.00mm | 1130.0 CFM (31.64m³/min) | 0 - Immediate | $155.91 | View Details |
![]() | ![]() | UF25GC12-BTHR-B1 | FAN AXIAL 254X89MM 115VAC TACH | 89.00mm | 550.0 CFM (15.40m³/min) | 8 - Immediate | $110.03 | View Details |
![]() | ![]() | UF25GC23-BTHR-B1 | FAN AXIAL 254X89MM 230VAC TACH | 89.00mm | 550.0 CFM (15.40m³/min) | 34 - Immediate | $110.03 | View Details |