NC/NO 5 Series Switches

MEC switches' Multimec 5 series switches are high-performance tactile switches with a wide-range of cap and accessory options

Image of MEC Switches' NC/NO 5 Series SwitchesMEC switches' normally closed/normally open (NC/NO) function means that the switch has an active circuit when not activated and when one pushes the switch, the initial contact breaks and a new contact is made. The function is also known as SPDT - single pole double throw. Having an active circuit when not activated adds the benefit of safety and security. MEC's switch gives feedback to the system that is still operational and able to function when necessary.

Features
  • Life cycles >1,000,000
  • Three-standard actuation forces: 2.0 N, 3.5 N, and 6.5 N
  • Sealing IP67
  • Robustness 100 N
  • Low-contact resistance <30 mΩ
  • Recommended load 0.5 mA to 50 mA, 24 VDC
Benefits
  • NC (make)
  • NO (brake)
  • NC/NO (switch over; multifunction)

NCNO 5 Series Switches

ImageManufacturer Part NumberDescriptionContact Rating @ VoltageActuator TypeAvailable QuantityPrice
SWITCH TACTILE SPDT 0.05A 24V5GTH935NCNOSWITCH TACTILE SPDT 0.05A 24V0.05A @ 24VDCPlunger for Cap4513 - Immediate$3.04View Details
Published: 2014-07-15