MAX16833 High-Voltage, High-Brightness LED Drivers

Analog Devices' MAX16833 high-voltage, high-brightness LED drivers minimize BOM with a wide input range, saving space and cost

Image of Analog Devices' MAX16833 High-Voltage, High-Brightness, LED DriversAnalog Devices’ MAX16833 family are peak current-mode controlled LED drivers for boost, buck-boost, SEPIC, flyback, and high-side buck topologies. A dimming driver designed to drive an external p-channel in series with the LED string provides wide-range dimming control. This feature provides extremely fast PWM current switching to the LEDs with no transient overvoltage or undervoltage conditions. In addition to PWM dimming, the ICs provide analog dimming using a DC input at ICTRL. The ICs sense the LED current at the high side of the LED string.

The MAX16833 operate over a wide 5 V to 65 V supply range and include a 3 A sink / source gate driver for driving a power MOSFET in high-power LED driver applications. Additional features include a fault-indicator output (active-low FLT) for short or overtemperature conditions and an overvoltage protection sense input (OVP) for overvoltage protection. High-side current sensing combined with a p-channel dimming MOSFET allow the positive terminal of the LED string to be shorted to the positive input terminal or to the negative input terminal without any damage.

Applications
  • Automotive exterior lighting:
    • High-beam / low-beam / signal / position lights
    • Daytime running lights (DRLs)
    • Fog light and adaptive front light assemblies
  • Commercial, industrial, and architectural lighting

LED Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC LED DRIVER CTRLR PWM 16TSSOPMAX16833AUE+IC LED DRIVER CTRLR PWM 16TSSOP2895 - Immediate
15936 - Factory Stock
$8.18View Details
IC LED DRIVER CTRLR PWM 16TSSOPMAX16833BAUE+IC LED DRIVER CTRLR PWM 16TSSOP0 - Immediate
6432 - Factory Stock
$8.18View Details
IC LED DRIVER CTRLR PWM 16TSSOPMAX16833AUE/V+IC LED DRIVER CTRLR PWM 16TSSOP0 - Immediate
61632 - Factory Stock
$7.03View Details
IC LED DRIVER CTRLR PWM 16TSSOPMAX16833EAUE/V+IC LED DRIVER CTRLR PWM 16TSSOP0 - Immediate
7392 - Factory Stock
$6.34View Details
IC LED DRIVER CTRLR PWM 16TSSOPMAX16833BAUE/V+IC LED DRIVER CTRLR PWM 16TSSOP88 - Immediate
7584 - Factory Stock
$10.74View Details
IC LED DRIVER CTRLR PWM 16TSSOPMAX16833EAUE+IC LED DRIVER CTRLR PWM 16TSSOP89 - Immediate
6816 - Factory Stock
$7.29View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MAX16833A/BMAX16833EVKIT+EVAL BOARD FOR MAX16833A/B1 - Immediate
10 - Factory Stock
$62.59View Details
Published: 2017-04-21