ZT Series Indicator

Mallory’s ZT series industrial grade indicator features different warning sounds and four LED color options

Image of Mallory ZT Series BuzzersMallory’s ZT Series is the first industrial grade indicator to combine a loud warning sound (85 to 95 dB at 2 ft) and an LED light in a small 22 mm panel mount package. Available in 28 VDC, 28 VAC/DC and 120 VAC voltage ranges, customers can pick from four different color options, red, green, yellow, and blue, with many different sound types. In an industry first, Mallory offers you the ability to choose a timing option, which means that when power is applied to the ZT indicator, both the alarm and light will be activated for either 15 or 30 seconds, the audible alarm will then silence, but the LED will continue flashing until power is removed. This option lets the operator continue to address the alarm condition without the distracting audible sound. By combining the audible alarm and LED into the same small 22 mm package, customers will save space, installation time, and cost than if installing two separate devices, and, more importantly, operator and machine safety will be improved by using a dual indication (sound + light) approach.

ZT Series Buzzers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BUZZER PIEZO 24V 30.74MM PNL MNTZT028LDIC1RBUZZER PIEZO 24V 30.74MM PNL MNT100 - Immediate$50.58View Details
BUZZER PIEZO 30.74MM PNL MNTZT028LDCTYBUZZER PIEZO 30.74MM PNL MNT70 - Immediate$45.22View Details
BUZZER PIEZO 24V 30.74MM PNL MNTZT028LDIC3RBUZZER PIEZO 24V 30.74MM PNL MNT65 - Immediate$55.04View Details
BUZZER PIEZO 30.74MM PNL MNTZT028LDCTRBUZZER PIEZO 30.74MM PNL MNT30 - Immediate$41.56View Details
BUZZER PIEZO 30.74MM PNL MNTZT120LACTRBUZZER PIEZO 30.74MM PNL MNT5 - Immediate$54.71View Details
BUZZER PIEZO 24V 30.74MM PNL MNTZT028LAIC3RBUZZER PIEZO 24V 30.74MM PNL MNT2 - Immediate$120.85View Details
BUZZER PIEZO 30.74MM PNL MNTZT028LDFP1RBUZZER PIEZO 30.74MM PNL MNT9 - Immediate$53.52View Details
BUZZER PIEZO 30.74MM PNL MNTZT028LDCTR30BUZZER PIEZO 30.74MM PNL MNT8 - Immediate$53.52View Details
BUZZER PIEZO 30.74MM PNL MNTZT028LACTBBUZZER PIEZO 30.74MM PNL MNT9 - Immediate$49.60View Details
BUZZER PIEZO 30.74MM PNL MNTZT028LACTR30BUZZER PIEZO 30.74MM PNL MNT8 - Immediate$58.68View Details
Published: 2015-12-31