Omni-Directional Microphone Elements
Mallory introduces omni-directional microphones offering a current consumption of 0.5 mA (max.)
Mallory Sonalert Products is pleased to introduce a line of omni-directional microphone elements that utilize electret condenser and dynamic technology. All microphone elements in this series have an operating voltage range of 1 V to 10 V and are available with diameters ranging from 4 mm to 9.7 mm. They offer an array of termination options including solder tabs, PC pins, wires, and one model with solderless bullseye termination (P/N PMO-4015MN-42HXQ) that also comes in tape-n-reel packaging. All elements have a maximum impedance of 2.2 kΩ and a S/N ratio of more than 58 dB. The sensitivity of these microphones meets or exceeds the ratings of comparable microphone elements on the market.
| Applications | ||
|
|
Omni-Directional Microphone Elements
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PMOF-9745P-39UQ | MIC COND ANLG OMNI -39DB 0.382"D | 14 - Immediate | $0.72 | View Details |
![]() | ![]() | PMO-4015PN-42KDQ | MIC MAG ANALOG OMNI -42DB 4MM D | 307 - Immediate | $1.60 | View Details |
![]() | ![]() | PMO-6027P-40KDQ | MIC MAG ANALOG OMNI -40DB 6MM D | 262 - Immediate | $2.00 | View Details |